Hook Up Wire :
Našlo sa 6 249 produktovVšetky filtre
Rozbaliť všetko
Výrobca
(2297)
(557)
(193)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(156)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(901)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(4)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(22)
(19)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Balenie
(244)
(243)
(4)
(292)
(1)
(36)
(5429)
| Porovnať | Č. položky výrobcu | Objednávací kód | Výrobca / Popis | Dostupnosť | Cena za | Cena (bez DPH) | Množstvo | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Cievka | 1+19,940 € 5+19,540 € 10+19,140 € 25+18,740 € | - | PVC | Red | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.14mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Cievka | 1+60,520 € 5+59,310 € 10+58,100 € 25+56,890 € | - | PTFE | White | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Cievka | 1+107,090 € 5+104,950 € 10+102,810 € 25+100,660 € | - | PVC | Brown | - | 20AWG | 10 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.51mm² | 300V | Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Cievka | 1+18,820 € 5+18,440 € 10+18,070 € 25+17,690 € | - | PVC | Yellow | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Cievka | 1+18,820 € 5+18,440 € 10+18,070 € 25+17,690 € | - | PVC | Red | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Cievka | 1+18,670 € 5+18,300 € 10+17,920 € 25+17,550 € | - | PVC | Red | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Cievka | 1+27,370 € 5+21,560 € 10+19,240 € 25+16,550 € | - | PVC | Black | - | 14AWG | 651 x 0.07mm | - | 16.4ft | - | - | 5m | 70°C | 2.5mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Cievka | 1+188,140 € 5+184,380 € 10+180,610 € 25+176,850 € | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 Cievka | 1+29,660 € 5+29,070 € 10+28,470 € 25+27,880 € | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | - | 1.57mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Cievka | 1+226,140 € 5+221,620 € 10+217,090 € 25+212,570 € | - | PVC | Green, Yellow | - | - | - | - | 328ft | - | - | 100m | 70°C | 2.5mm² | 600V | Tinned Copper | - | 3.7mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Cievka | 1+173,740 € 5+170,270 € 10+166,790 € 25+163,320 € | - | PVDF | Red | - | - | 19 x 0.19mm | - | 328ft | - | - | 100m | 125°C | 0.5mm² | 600V | Tinned Copper | - | 1.58mm | - | - | ||||||
Reel of 1 Cievka | 1+39,760 € 5+38,960 € 10+38,170 € 25+37,370 € | - | MPPE | Red | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Cievka | 1+44,350 € 5+35,970 € 10+30,950 € 25+30,330 € | - | PTFE | Yellow | - | 28AWG | 7 x 0.12mm | - | 82ft | - | - | 25m | 260°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | SPC PTFE Series | ||||||
Reel of 1 Cievka | 1+30,440 € 5+30,270 € 10+29,660 € 25+29,060 € | - | MPPE | Black | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Cievka | 1+18,330 € 5+17,960 € 10+17,600 € 25+17,230 € | - | PVC | Blue | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Cievka | 1+24,530 € 5+24,040 € 10+23,550 € 25+23,060 € | - | PVC | Black | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | - | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Cievka | 1+40,370 € 5+39,560 € 10+38,760 € 25+37,950 € | - | PTFE | White | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 600V | Silver Plated Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Cievka | 1+91,300 € 5+89,470 € 10+87,650 € 25+85,820 € | - | PVC | Black | - | 18AWG | - | - | 328ft | - | - | 100m | 70°C | 1mm² | 600V | Tinned Copper | - | 2.9mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Cievka | 1+99,530 € 5+97,540 € 10+95,550 € 25+93,560 € | - | Silicone | Red | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Cievka | 1+45,150 € 5+44,250 € 10+43,340 € 25+42,440 € | - | PTFE | Red | - | 28AWG | 7 x 0.13mm | - | 100ft | - | - | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Cievka | 1+87,830 € 5+86,070 € 10+84,320 € 25+82,560 € | - | PTFE | Red | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | - | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Cievka | 1+43,260 € 5+42,390 € 10+41,530 € 25+40,660 € | - | PVC | Green, Yellow | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | - | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Cievka | 1+62,810 € 5+62,450 € 10+61,200 € 25+59,950 € | - | PVC | Orange | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Cievka | 1+45,150 € 5+44,250 € 10+43,340 € 25+42,440 € | - | PTFE | Green | - | 28AWG | 7 x 0.13mm | - | 100ft | - | - | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Cievka | 1+69,640 € 5+68,250 € 10+66,850 € 25+65,460 € | - | - | - | - | - | 7 x 0.127mm | - | - | - | - | - | - | 0.072mm² | - | - | - | - | - | - | ||||||