4 621 Nájdené výsledky pre "single-wire"
V Farnell Slovensko nájdete široký sortiment Hook Up Wire. Máme na sklade veľký výber produktov Hook Up Wire vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Alpha Wire, Multicomp Pro, PRO Power, Omega & Belden.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Balenie
Žiadne použité filtre
0 Zvolené filtre
| Porovnať | Cena za | Množstvo | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALPHA WIRE | Reel of 1 Cievka | 1+ 33,730 € 5+ 33,060 € 10+ 32,380 € 25+ 31,710 € | - | MPPE | Orange | 28AWG | 7 x 36AWG | 100ft | 30.5m | 110°C | 0.09mm² | 300V | Copper | 0.79mm | - | EcoGen EcoWire Plus Series | |||||
ALPHA WIRE | Reel of 1 Cievka | 1+ 108,600 € 5+ 106,430 € 10+ 104,260 € 25+ 102,080 € | - | MPPE | Purple | 28AWG | 7 x 36AWG | 1000ft | 305m | 105°C | 0.08mm² | 600V | Copper | 0.86mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | |||||
Reel of 1 Cievka | 1+ 302,800 € 5+ 251,780 € 10+ 233,240 € 25+ 221,220 € | - | PTFE | Green | 26AWG | 7 x 0.16mm | 1000ft | 304.8m | 200°C | 0.142mm² | 600V | Silver Plated Copper | 1.02mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Each | 1+ 3,020 € 250+ 2,880 € 500+ 2,740 € 1000+ 2,590 € 2500+ 2,450 € | - | PTFE | Blue | - | 19 x 14AWG | 328ft | 100m | 260°C | - | 300V | Silver Plated Copper | 2.4mm | CE, cURus, EAC, UKCA, UL AWM 11486, UL 758 | OLFLEX HEAT 260 SC Series | ||||||
Reel of 1 Cievka | 1+ 302,050 € 5+ 279,680 € | - | PVC | Brown | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Cievka | 1+ 21,960 € 5+ 20,670 € | - | PVC | Green, Red | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Cievka | 1+ 2 945,000 € | - | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
1 Metre | 1+ 6,640 € 10+ 6,420 € 25+ 6,200 € 50+ 5,760 € | - | PVC | Red | 6AWG | 126 x 0.4mm | 3.3ft | 1m | 105°C | 16mm² | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,716 € 10+ 0,692 € 25+ 0,668 € 50+ 0,620 € | - | PVC | Orange | 18AWG | 30 x 0.2mm | 3.3ft | 1m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,969 € 10+ 0,937 € 25+ 0,904 € 50+ 0,840 € | - | PVC | Blue | 16AWG | 30 x 0.25mm | 3.3ft | 1m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,969 € 10+ 0,937 € 25+ 0,904 € 50+ 0,840 € | - | PVC | Brown | 16AWG | 30 x 0.25mm | 3.3ft | 1m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,561 € 10+ 0,542 € 25+ 0,524 € 50+ 0,486 € | - | PVC | Green, Yellow | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Cievka | 1+ 29,210 € 5+ 27,490 € | - | PVC | Red | 21AWG | 16 x 0.2mm | 328ft | 100m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,437 € 10+ 0,423 € 25+ 0,408 € 50+ 0,379 € | - | PVC | Orange | 21AWG | 16 x 0.2mm | 3.3ft | 1m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 1,440 € 10+ 1,400 € 25+ 1,350 € 50+ 1,250 € | - | PVC | Blue | 14AWG | 50 x 0.25mm | 3.3ft | 1m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Cievka | 1+ 64,590 € 5+ 57,960 € | - | PVC | Blue | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 2,880 € 10+ 2,790 € 25+ 2,690 € 50+ 2,500 € | - | PVC | Blue | 10AWG | 84 x 0.3mm | 3.3ft | 1m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Cievka | 1+ 64,590 € 5+ 57,960 € | - | PVC | Brown | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 1,950 € 10+ 1,880 € 25+ 1,820 € 50+ 1,690 € | - | PVC | Red | 12AWG | 56 x 0.3mm | 3.3ft | 1m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,437 € 10+ 0,423 € 25+ 0,408 € 50+ 0,379 € | - | PVC | Red | 21AWG | 16 x 0.2mm | 3.3ft | 1m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,716 € 10+ 0,692 € 25+ 0,668 € 50+ 0,620 € | - | PVC | Green, Yellow | 18AWG | 30 x 0.2mm | 3.3ft | 1m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Cievka | 1+ 47,700 € 5+ 42,800 € | - | PVC | Green, Yellow | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Cievka | 1+ 96,240 € 5+ 86,850 € | - | PVC | Blue | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Cievka | 1+ 37,410 € 5+ 33,570 € | - | PVC | Green, Yellow | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 6,640 € 10+ 6,420 € 25+ 6,200 € 50+ 5,760 € | - | PVC | Blue | 6AWG | 126 x 0.4mm | 3.3ft | 1m | 105°C | 16mm² | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||