Upozornite ma, keď bude produkt na sklade
| Množstvo | |
|---|---|
| 1+ | 438,680 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
RD33775ACNCEVB is a centralized cell monitoring unit (CMU) reference design as part of the NXP HVBMS reference designs. This board features 4 latest generation MC33775A battery cell controllers as well as the MC33665A communication gateway enabling CAN FD communication with the board. This board monitors up to 56 cells and is ideal for rapid prototyping.
- MC33665A general purpose BMS communication TPL transceiver and CAN FD gateway
- MC33775 14 channel li-ion battery cell controller IC
- 4 MC33775A battery cell controllers for up to 56 cells, extendable by adding CMUs to the daisy chain
- High accuracy cell voltage measurement channels, with averaging and advanced filtering
- Temperature sensor inputs with advanced filtering per BCC
- Integrated cell balancing with up to 300mA
- CAN FD communication
- High speed CAN FD transceiver up to 5Mbit/s
Obsah
RD33775ACNCEVB, CAN FD to MC33665A, transport protocol link (TPL) to MC33775A, One TPL daisy chain cable, One power and CAN interface cable, Four cell interface cables, Quick Start Guide.
Technické údaje
NXP
Interface
-
-
-
MC33665A, MC33775A
0
-
Eval Board MC33665A, MC33775A, TPL Daisy Chain/ Power & CAN/Cell Interface Cable, Quick Start Guide
No SVHC (27-Jun-2024)
Technické dokumenty (1)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Malaysia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu