Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 73,490 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
MAX16137 evaluation kit (EV kit) is designed to evaluate the MAX1613700/VY+, a 1% accuracy, window detector supervisory reset IC with BIST (Built-In-Self-Test) capability and overvoltage fault output in an 8-pin TDFN package. Several test points are provided to facilitate device evaluation. The EV kit is fully assembled and tested over the automotive temperature range of -40°C and +125°C and is available with the MAX1613700/VY+ installed.
- Supply voltage range from 1.71V to 5.5V
- Proven 2-Layer 2oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Poznámky
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technické údaje
Analog Devices
Power Management
-
-
-
MAX1613700/VY+
Window Detector Supervisory Reset
-
Evaluation Kit MAX1613700/VY+
No SVHC (04-Feb-2026)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Philippines
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu