INFORMÁCIE O PRODUKTE
Alternatívy pre DV250501
Počet nájdených produktov: 1
Prehľad produktu
The DV250501 is a MCP250XX evaluation, demonstration and development tool 14 pin CAN I/O Expanders. The MCP250XX can be evaluated easily by installing the provided software and running the demonstration program. Furthermore, development can be accomplished by utilizing the bare CAN node with the prototyping area, as well as with the On board device programmer. The development board has the ability to program the user defined defaults by using the device programmer module and the supplied software. Alternatively, the In Circuit Serial Programming (ICSP) protocol can be used to program the MCP250XX using the 5 pin header, which is connected to a 14 pin socket on the board.
- Programming the MCP2505X devices using supplied software
- Programming the MCP2505X devices via the ICSP protocol
- Evaluation of CAN I/O expanders
- Connectable to external CAN networks
Aplikácie
Medical, Industrial, Automotive
Obsah
MCP250XX Development Board, User's Guide, MCP250XX Development Kit CD ROM with demo and programming software, Parallel port cable, 9V DC power supply adapter, Warranty/Registration card, Three MCP25020 CAN I/O Expanders, Three MCP25050 CAN I/O Expanders.
Poznámky
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technické údaje
Interface
Microchip
-
CAN IO Expanders
-
Board, Cable, Power Supply, Warranty/Registration Card, Connectors, CD
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu