25 Nájdené výsledky pre "development-tool-adapters"
V Farnell Slovensko nájdete široký sortiment Programmers, Erasers & Accessories, vrátane Programmers & Erasers, Programmer & Eraser Accessories. Máme na sklade široký sortiment Programmers, Erasers & Accessories od popredných svetových výrobcov vrátane: Microchip, Dataman, Mikroelektronika, Ftdi & NXP.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Supported Families
Kit Contents
Features
Balenie
Kategórie
Programmers, Erasers & Accessories
(25)
Žiadne použité filtre
0 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||
|---|---|---|---|---|---|---|---|---|---|---|
2819848 | Each | 1+ 249,280 € | ATF15xxAS, ASL, ASV, ASVL | Atmel CPLD Dev Brd, 44TQFP Socket Adapter, JTAG ISP Download Cable, Two Atmel 44-pin TQFP Samples | Provides Designers a Very Quick & Easy Way to Dev Prototype & Eval New Designs With ATF15xx ISP CPLD | |||||
Each | 1+ 1 391,000 € | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | Cyclone Programmer, ColdFire Extension Cable with Adapter, Ribbon Cable | Serialization, Programming Count Limitations, Integration of Dynamic Data, Encryption, Target Test | ||||||
4705908 RoHS | Each | 1+ 21,410 € | - | - | Access the signals for standard prog interfaces SPI, TPI, PDI, UPDI, and AVR JTAG when using MPLAB | |||||
4988630 RoHS | Each | 1+ 985,630 € | EPROM, EEPROM, Flash, FPGA, Clocks, NAND Flash, eMCP, eMMC, eSD, MCU/MPU, RAM, ROM, PLD | 48Pro4 Prog, Adapter, Pwr/USB/ISP Cable, Diagnostic POD, Cover, Manual/Software, Adapter/Socket Conv | ISP Capabilities, USB 2.0 Conn, 8 48Pro4 Prog Can Be Conn Providing Highly Scalable Gang Prog System | |||||
4988631 | Each | 1+ 875,510 € | EPROM, EEPROM, Flash, FPGA, Clocks, NAND Flash, eMCP, eMMC, eSD, MCU/MPU, RAM, ROM, PLD | 48Pro4 Prog, Adapter, Pwr/USB/ISP Cable, Diagnostic POD, Cover, Manual/Software, Adapter/Socket Conv | ISP Capabilities, USB 2.0 Conn, 8 48Pro4 Prog Can Be Conn Providing Highly Scalable Gang Prog System | |||||
Each | 1+ 36,770 € | - | - | Designed to Prevent Damage to the USB PIC Microcontroller During Programming | ||||||
Each | 1+ 2 148,000 € | - | Flasher Hub-4 5.01.30, Power Adapter, USB Cable | Scalability Up to 24 Individual Parallel Prog channels w/Own Circuit Memory, Reliability, Longevity | ||||||
2456698 RoHS | LATTICE SEMICONDUCTOR | Each | 1+ 199,190 € | - | - | Supports all Lattice Programmable Products, 3.3V Operation, 6ft Cable Length, USB v1.0/2.0 | ||||
2474265 RoHS | MICROCHIP | Each | 1+ 36,510 € | - | - | Uses MCP2200 to Convert USB to UART Protocol, Direct Connection with MEB/MEB II PICtail Connector | ||||
3249804 RoHS | MIKROELEKTRONIKA | Each | 1+ 176,980 € | ARM Cortex M4 | CODEGRIP for Tiva, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | Tiva is fast USB-C & WiFi Programmer & H/W Debugger, Supports ARM Cortex M4 based MCUs | ||||
3249807 RoHS | MIKROELEKTRONIKA | Each | 1+ 231,070 € | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for ARM, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | ARM USB-C/WiFi Programmer & H/W Debugger, Supports ARM Cortex M0/M3/M4/M7 based MCUs | ||||
3249806 RoHS | MIKROELEKTRONIKA | Each | 1+ 176,980 € | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for STM32, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | STM32 is fast USB-C & WiFi Programmer & H/W Debugger, Supports STM32 Cortex M0/M3/M4/M7 based MCUs | ||||
MIKROELEKTRONIKA | Each | 1+ 6,960 € 5+ 6,820 € | - | - | Precision and Durability | |||||
8049769 | Each | 1+ 104,800 € | - | - | Provide Socket Support for DFN & DIP8 Packages, Interface to PICkit1, PICkit2, ICD2 & PICSTART Plus | |||||
1206093 | Each | 1+ 468,720 € | EEPROM, EPROM, FLASH, MCU, PLD, NVRAM, Serial EEPROM, Static RAM | Universal ISP Programmer, Switching Power Adapter, USB Cable, ISP Cable, User Manual, Software | 37,000+ Devices Supported, Advanced Pindrivers, ISP Capabilities, Comprehensive 3 Year Warranty | |||||
4390908 | Each | 1+ 1 090,000 € | 0 | 0 | 0 | |||||
2946744 RoHS | Each | 1+ 686,370 € | 78K, R8C, RH850, RL78, RX, SuperH, V850 | GND Cable, Power Supply Adapter, Target Cable, USB Cable, PG-FP6 Flash Programmer | Erasing/ Programming/ Verifying Programs, User-Friendly GUI/ FP6 Terminal, Stand Alone Operation | |||||
MIKROELEKTRONIKA | Each | 1+ 3,710 € 5+ 3,640 € | - | - | Connect the Adapter to Target Board with CODEGRIP PIC ICSP Pinout and MikroProg Programmer | |||||
Each | 1+ 139,680 € | - | - | - | ||||||
Each | 1+ 54,450 € | - | Adaptor | USB Controlled and Powered, Visual Indication of Programming Progress | ||||||
Each | 1+ 46,440 € | - | - | - | ||||||
1351720 | DATAMAN | Each | 1+ 350,820 € | PIC | Software, ISP Cable, Diagnostic POD For Self Test of the Programmer | Programmer, Power Supply, Cables, Manual, Software | ||||
1351721 | Each | 1+ 349,000 € | EPROM, EEPROM, FLASH, NV RAM, Serial EEPROM, Static RAM | Universal Memory Programmer, Switching Power Supply, USB Cable, ISP Cable, Diagnostic POD, Anti-Dust Cover, User Manual, Software | 16,000+ Devices Supported, Advanced Pindrivers, Low-Voltage Support, USB 2.0 Connectivity, Upgradeable To Dataman 40Pro, Easy To Use Software, Comprehensive 1 Year Warranty, Life-Time Software Updates | |||||
MICROCHIP | Each | 1+ 25,580 € | - | - | Adapter Enables PIC32 Starter Boards to Connect to the Plug-In Module on Explorer 16 | |||||
Each | 1+ 160,000 € 5+ 156,800 € 10+ 153,600 € 25+ 150,400 € 50+ 147,200 € | - | Configuration Kit TXU10, 4-Pin Plug, FieldCare/DeviceCare, ReadWin2000 Software | PC Interface with USB-A/C for Data & Power Delivery, Device Connection Through 4-Pin Plug | ||||||