Potrebujete viac?
Množstvo | |
---|---|
1+ | 104,810 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
CYW920822M2P4TAI040-EVK is an evaluation kit that enables users to evaluate and develop Bluetooth® applications using the AIROC™ CYW20822M2P4TAI040, an ultra-low-power Bluetooth® LE module. The AIROCTM CYW20822–P4TAI040 module offers seamless integration, enhanced performance with Bluetooth® Low-Energy Long-Range (LE-LR) support, and exceptional reliability for a wide range of applications. With the right combination of low power and high performance, CYW20822–P4TAI040 is designed to support the entire spectrum of Bluetooth® LE-LR use cases including Industrial IoT applications, Smart home, Asset tracking, Beacons and Sensors, and Medical devices. The CYW20822–P4TAI040 is pre-programmed via the EZ-Serial Firmware, which eliminates the need for customer programming, and helps accelerate the time-to-deployment for Bluetooth®-enabled IoT solutions. Target applications are home automation, Bluetooth® connected IoT application, sensors, lighting, medical, industrial.
- AIROC™ CYW20822–P4TAI040 module
- Arduino compatible headers for hardware expansion
- User switches and LEDs
- USB connector for power, programming and USB-UART bridge
Obsah
2 x CYW9BTMDM2BASE1 baseboard, 2 x CYW920822M2P4TAI040 Bluetooth® radio card (connected to the baseboard using the M.2 connector), 2 x USB standard-A to Micro-B cable, Quick start guide.
Technické údaje
Infineon
Wireless Connectivity
Eval Kit CYW20822-P4TAI040, Base Boards CYW9BTMDM2BASE1, Radio Cards, USB Cable, Quick Start Guide
No SVHC (21-Jan-2025)
CYW20822-P4TAI040
Bluetooth Low Energy
AIROC Series
Technické dokumenty (1)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Taiwan
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu