Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 546,780 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
RTK9947E57S01000BE is a RZ/G3E SMARC evaluation board kit consists of a module board (SOM) and a carrier board, ideal for evaluating the features of the RZ/G3E MPU. The module board complies with the SMARC v2.1 standard and is a good reference for module board-based product development. The RZ/G3E SMARC Module board (also referred to as ‟G3E SMARC Module”) is a platform designed according to the SMARC 2.1.1 Specification providing evaluation of the Renesas RZ/G3E microcontroller R9A09G047E57GBG. Basically, the G3E SMARC module is connected to the Renesas RZ SMARC Series Carrier Board II (also referred to as ‟RZ SMARC Carrier II”) and used as the RZ/G3E SMARC Evaluation Board (referred to as‟G3E SMARC EVK”).
- RZ/G3E, 15mm × 15mm, 0.5mm pitch, 529-pin FCBGA processor
- 4GB of 1Gx16 LPDDR4X SDRAM supporting data rate up to 3200MT/s memory
- 64-GB eMMC flash with HS200 transfer mode support and 128Mbit Quad SPI flash memory
- Supported interface and peripherals: supports JTAG connection from a debugger
- Supports ADC connection for 8 channels, I3C interface and 2x Gigabit Ethernet transceiver
- 5x ISL28025FRZ for current monitoring
- Parallel output interface, MIPI DSI interface and MEMS microphone for PDM interface
- 9-channel PMIC (P/N: RAA215300A2GNP#HA8)
- 6-ch clock generator (P/N: 5L35023B-617NLGI) and 6-channel clock generator (P/N: 5P35023B-789NLGI)
- Board Dimension is (W x L) is )82mm x 80mm, 10-layer
Obsah
RZ/G3E SMARC module board kit (RZ/G3E SMARC module brd, RZ SMARC series breakout adaptor brd, RZ SMARC series parallel to HDMI adaptor brd, Heat spreader), RZ/G3E SMARC carrier board II Kit (RZ SMARC series carrier board II, Fitted with the RZ SMARC series dual LVDS to HDMI adaptor board, RZ SMARC series Pi camera adaptor board, USB Type-A to USB micro B cable, Accessories bag (2off M2.5 × 6mm pan-head machine screws (for securing M.2 cards), 1off 2.5mm spacer (for securing M.2 key B cards)).
Technické údaje
Renesas
RZ Family
Cortex-A55, Cortex-M33
Eval Bad R9A09G047E57GBG, 2x RZ SMARC Series Breakout & Conversion Adaptor Board, Heat spreader
No SVHC (21-Jan-2025)
64bit
ARM
R9A09G047E57GBG
-
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Great Britain
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu