bez DPH

100µF Power Film Capacitors:

Našlo sa 50 produktov
V obchode Farnell Slovensko nájdete široký sortiment 100µF Power Film Capacitors. Máme na sklade široký sortiment Power Film Capacitors, ako napríklad 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors od popredných svetových výrobcov vrátane: Kemet, Multicomp Pro, Epcos, Vishay & Panasonic.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
2664789

RoHS

Date/Lot Code

Each
1+
69,490 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
40V/µs
4kA
-
0.003ohm
85mm
-
-
185mm
50A
185mm
C44A Series
-40°C
85°C
-
3463135

RoHS

Each
1+
67,690 €
2+
61,540 €
3+
55,380 €
5+
45,970 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
700V
-
Screw
45mm
-
-
96A
-
85mm
-
-
-
-
-
-
-40°C
105°C
-
3106565

RoHS

Each
1+
20,790 €
2+
18,420 €
3+
16,790 €
5+
15,160 €
10+
13,290 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
-
Screw
25mm
-
1.15A
-
0.003ohm
76mm
-
-
140mm
-
-
Multicomp Pro Film Capacitors
-40°C
85°C
-
3597455

RoHS

Date/Lot Code

Each
1+
21,130 €
18+
18,410 €
54+
15,140 €
108+
14,630 €
252+
14,220 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2846473

RoHS

Date/Lot Code

Each
1+
25,460 €
27+
17,540 €
54+
16,760 €
108+
15,980 €
270+
14,680 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
-
57.5mm
30mm
45mm
-
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
3296042

RoHS

Each
1+
26,980 €
3+
21,950 €
5+
20,530 €
10+
19,100 €
20+
17,780 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.4kA
18A
0.018ohm
-
57.5mm
35mm
56mm
-
56mm
EZPE Series
-40°C
85°C
-
2985133

RoHS

Each
1+
107,170 €
5+
105,030 €
10+
102,880 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
0.0013ohm
95mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
2420020

RoHS

Date/Lot Code

Each
1+
46,310 €
3+
42,290 €
5+
38,270 €
10+
34,250 €
20+
32,690 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
1kA
19A
0.003ohm
-
57.5mm
35mm
50mm
-
50mm
MKP1848C Series
-55°C
105°C
-
3372966

RoHS

Each
1+
22,720 €
3+
20,020 €
5+
17,890 €
10+
16,730 €
20+
15,570 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
0.0051ohm
-
57mm
40mm
51.5mm
-
-
EZPV Series
-40°C
105°C
-
2709815

RoHS

Each
1+
73,330 €
5+
68,790 €
12+
64,240 €
60+
64,230 €
108+
62,950 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
-
-
32A
-
C4DE Series
-40°C
85°C
-
2664775

RoHS

Each
1+
53,090 €
5+
49,410 €
20+
37,900 €
60+
34,870 €
100+
33,670 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
-
138mm
32A
138mm
C44A Series
-40°C
85°C
-
4654978

RoHS

Each
1+
34,710 €
10+
31,820 €
20+
31,180 €
Min. množstvo: 1/Násobok: 1
Film / Foil PP
-
100µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
4.2kA
40A
1040µohm
-
85mm
49.5mm
40.5mm
-
-
B25654 Series
-55°C
105°C
AEC-Q200
4706577

RoHS

Date/Lot Code

Each
1+
123,170 €
5+
113,480 €
10+
106,440 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
57A
0.0014ohm
75mm
-
-
247mm
57A
-
C44P-T Series
-30°C
70°C
-
4559353

RoHS

Date/Lot Code

Each
1+
56,370 €
9+
43,640 €
18+
42,770 €
54+
41,890 €
108+
41,020 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
-
0.0023ohm
65mm
-
-
117mm
25A
-
C44P-R Series
-25°C
70°C
-
4542776

RoHS

Date/Lot Code

Each
1+
67,960 €
9+
54,820 €
18+
54,520 €
54+
54,220 €
108+
48,370 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
35mm
20V/µs
2kA
-
0.005ohm
76mm
-
-
135mm
32A
-
C44A Series
-40°C
85°C
-
4457512

RoHS

Date/Lot Code

Each
1+
15,840 €
5+
12,790 €
10+
11,150 €
25+
10,050 €
50+
9,590 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26.5A
3500µohm
-
57.5mm
35mm
50mm
-
-
B32778H Series
-40°C
105°C
AEC-Q200
4457514

RoHS

Date/Lot Code

Each
1+
14,130 €
5+
12,360 €
10+
10,240 €
25+
9,180 €
50+
8,480 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26A
4300µohm
-
57.5mm
35mm
50mm
-
-
B32778Z Series
-40°C
105°C
-
4332226

RoHS

Date/Lot Code

Each
1+
14,560 €
10+
10,660 €
20+
10,450 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2kA
33.1A
0.003ohm
-
57.7mm
35mm
60mm
-
-
FE Series
-40°C
125°C
-
3760682

RoHS

Each
1+
24,860 €
5+
23,480 €
10+
22,100 €
25+
20,990 €
50+
19,890 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.5kA
40.6A
-
-
57.5mm
45mm
65mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3760656

RoHS

Date/Lot Code

Each
1+
20,500 €
10+
18,220 €
25+
17,300 €
50+
16,400 €
100+
14,900 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.5kA
27.4A
-
-
57.5mm
30mm
45mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3527068

RoHS

Each
1+
138,690 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
530V
-
-
Terminal Block
-
-
3.6kA
80A
800µohm
136mm
-
-
220mm
-
220mm
-
-40°C
85°C
-
4367167

RoHS

Date/Lot Code

Each
1+
74,370 €
3+
72,880 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
-440V
1kV
-
-
28mm
20V/µs
-
50A
0.0018ohm
65mm
-
-
197mm
-
-
C44P-R Series
-25°C
70°C
-
2333423

RoHS

Date/Lot Code

Each
1+
85,760 €
10+
71,280 €
20+
69,850 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1.2kV
-
Screw
45mm
-
-
64A
0.0013ohm
84.5mm
-
-
64mm
-
64mm
944U Series
-40°C
85°C
-
2420027

RoHS

Date/Lot Code

Each
1+
55,140 €
10+
41,490 €
20+
40,660 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
15V/µs
1.5kA
25A
0.21ohm
-
57.5mm
70mm
65mm
-
65mm
MKP1848C Series
-55°C
105°C
-
3373048

RoHS

Date/Lot Code

Each
1+
22,720 €
3+
20,020 €
5+
17,890 €
10+
16,730 €
20+
15,570 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
0.0051ohm
-
57mm
40mm
51.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
1-25 z 50 položiek
z 2 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account