bez DPH

15µF Power Film Capacitors:

Našlo sa 166 produktov
V obchode Farnell Slovensko nájdete široký sortiment 15µF Power Film Capacitors. Máme na sklade široký sortiment Power Film Capacitors, ako napríklad 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors od popredných svetových výrobcov vrátane: Vishay, Kemet, Panasonic, Epcos & Kyocera Avx.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3296219

RoHS

Each
1+
6,530 €
10+
4,960 €
25+
4,250 €
50+
3,730 €
100+
3,660 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
275V
600V
-
PC Pin
37.5mm
30V/µs
-
-
-
-
41.5mm
24mm
45.5mm
-
45.5mm
MKPF Series
-55°C
105°C
AEC-Q200
3678012

RoHS

Each
1+
6,220 €
10+
4,630 €
60+
3,820 €
120+
3,580 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
450A
13.7A
0.0068ohm
-
42mm
35mm
24mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3519969

RoHS

Each
1+
8,870 €
10+
5,730 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
600A
18.3A
0.0032ohm
-
41.5mm
20mm
40mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3519980

RoHS

Each
1+
10,940 €
10+
8,250 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
1.05kA
19.8A
0.0032ohm
-
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3528731

RoHS

Date/Lot Code

Each
1+
6,600 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
400A
20.8A
-
-
42mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3373007

RoHS

Date/Lot Code

Each
1+
9,570 €
5+
8,380 €
10+
7,180 €
25+
6,050 €
50+
5,460 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
-
EZPV Series
-40°C
105°C
-
3372934

RoHS

Date/Lot Code

Each
1+
5,080 €
10+
4,400 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
-
4177926

RoHS

Date/Lot Code

Each
1+
9,220 €
5+
8,060 €
10+
6,900 €
25+
6,350 €
50+
5,350 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177943

RoHS

Date/Lot Code

Each
1+
7,060 €
5+
6,190 €
10+
5,310 €
20+
4,950 €
40+
4,580 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
-
41mm
30mm
50.5mm
-
-
EZPV Series
-40°C
105°C
-
3932274

RoHS

Date/Lot Code

Each
1+
12,840 €
3+
11,110 €
5+
9,380 €
10+
7,650 €
20+
7,420 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
300A
14A
0.005ohm
-
42mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4177928

RoHS

Date/Lot Code

Each
1+
7,270 €
5+
6,360 €
10+
5,450 €
25+
5,010 €
50+
4,240 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
4177942

RoHS

Date/Lot Code

Each
1+
8,940 €
5+
7,830 €
10+
6,720 €
20+
6,480 €
40+
6,240 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
-
41mm
30mm
50.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3783872

RoHS

Date/Lot Code

Each
1+
12,110 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
300A
15.3A
0.0056ohm
-
42mm
24mm
44mm
-
44mm
C4AK Series
-55°C
135°C
AEC-Q200
3494952

RoHS

Date/Lot Code

Each
1+
16,000 €
5+
14,100 €
10+
12,190 €
20+
11,210 €
40+
10,100 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
375A
12A
-
-
57.5mm
25mm
45mm
-
-
MKP1847C Series
-40°C
105°C
-
3106552

RoHS

Date/Lot Code

Each
1+
7,630 €
5+
5,420 €
10+
4,800 €
20+
3,960 €
40+
3,460 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
-
600A
-
0.007ohm
-
42.5mm
30mm
45mm
-
-
-
-40°C
85°C
-
3106557

RoHS

Each
1+
5,340 €
3+
3,790 €
5+
3,580 €
10+
3,360 €
20+
2,980 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
37.5mm
28V/µs
336A
14A
0.015ohm
-
42.5mm
30mm
45mm
-
-
-
-40°C
105°C
-
2860270

RoHS

Each
1+
9,980 €
30+
9,710 €
60+
8,230 €
120+
8,180 €
510+
7,590 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
480A
23.1A
-
-
42mm
35mm
50mm
-
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3649211

RoHS

Each
1+
3,780 €
10+
3,260 €
50+
2,440 €
100+
2,430 €
200+
2,390 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Can
15µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
-
330A
20A
0.0038ohm
35mm
-
-
53mm
-
-
B32320I Series
-40°C
105°C
-
3760185

RoHS

Date/Lot Code

Each
1+
10,300 €
10+
7,870 €
58+
7,260 €
116+
6,660 €
522+
6,060 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
300A
12.7A
0.0068ohm
-
42mm
20mm
40mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
2946248

RoHS

Date/Lot Code

Each
1+
8,600 €
10+
6,450 €
50+
5,460 €
100+
5,270 €
200+
5,080 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
37.5mm
54V/µs
-
-
0.0064ohm
-
42mm
28mm
42.5mm
-
42.5mm
B32776 Series
-40°C
105°C
AEC-Q200
3373017

RoHS

Each
1+
5,750 €
10+
4,650 €
25+
4,160 €
50+
3,620 €
100+
3,370 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3131620

RoHS

Date/Lot Code

Each
1+
12,430 €
5+
10,880 €
10+
9,010 €
25+
8,080 €
50+
7,460 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.011ohm
-
57.5mm
35mm
-
-
-
B32354S Series
-40°C
85°C
-
4049094

RoHS

Date/Lot Code

Each
1+
4,950 €
36+
3,860 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
225A
14.6A
0.0064ohm
-
42mm
28mm
37mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4137572

RoHS

Each
1+
13,420 €
5+
9,410 €
10+
8,540 €
20+
7,290 €
40+
6,650 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
600A
-
0.0097ohm
-
42mm
30mm
45mm
12.4A
-
WCAP-FTDB Series
-40°C
105°C
-
4177934

RoHS

Date/Lot Code

Each
1+
8,480 €
5+
7,640 €
10+
6,800 €
25+
6,450 €
50+
5,300 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
-
EZPV Series
-40°C
105°C
-
1-25 z 166 položiek
z 7 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account