10µF Power Film Capacitors:
Našlo sa 209 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,780 € 5+ 6,220 € 10+ 5,660 € 20+ 5,430 € 40+ 5,190 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | - | 43mm | 21.5mm | 38.5mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 8,400 € 10+ 5,530 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 20V/µs | 200A | 11.7A | 0.0082ohm | - | 42mm | 20mm | 40mm | - | 40mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 5,890 € 5+ 4,850 € 10+ 3,710 € 25+ 3,640 € 50+ 3,560 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | - | 31mm | 20.5mm | 41.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,590 € 5+ 3,810 € 10+ 3,020 € 25+ 2,860 € 50+ 2,800 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | - | 31mm | 20.5mm | 41.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,260 € 10+ 4,260 € 25+ 3,800 € 50+ 3,050 € 100+ 2,830 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 350A | 9.5A | 0.0139ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,800 € 5+ 6,310 € 10+ 6,200 € 20+ 5,190 € 40+ 4,520 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | - | 41.5mm | 23.5mm | 43.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 9,820 € 10+ 7,470 € 50+ 7,270 € 112+ 6,850 € 560+ 5,720 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 1kA | 14.2A | 0.0048ohm | - | 32mm | 22mm | 37mm | - | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 9,790 € 5+ 8,330 € 10+ 7,560 € 20+ 7,220 € 40+ 6,880 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 5mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ 12,170 € 5+ 10,680 € 10+ 9,190 € 20+ 8,550 € 40+ 7,910 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 250A | 9.5A | 0.0075ohm | - | 42mm | 21.5mm | 38mm | - | 38mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ 6,420 € 2+ 5,140 € 3+ 4,850 € 5+ 4,550 € 10+ 4,040 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 10µF | ± 5% | DC Link | Stud Mount - M8 | 450V | 1kV | - | Screw | 16mm | 200V/µs | 400A | - | 0.0032ohm | 42mm | - | - | 65mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 6,570 € 10+ 5,700 € 25+ 5,690 € 50+ 4,950 € 100+ 4,510 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 37.5mm | 50V/µs | - | - | - | - | 41.5mm | 19mm | 32mm | - | - | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 4,810 € 5+ 4,150 € 10+ 3,490 € 20+ 3,230 € 40+ 2,980 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 170A | 6A | 0.011ohm | - | 42mm | 27mm | 18mm | - | 18mm | - | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 5,020 € 5+ 4,600 € 10+ 4,020 € 20+ 3,650 € 40+ 3,500 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 400A | 7A | 0.01ohm | - | 32mm | 18mm | 28mm | - | 28mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 6,220 € 10+ 4,590 € 72+ 3,630 € 144+ 3,510 € 504+ 3,380 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 700A | 15.59A | 0.0048ohm | - | 41.5mm | 24mm | 44mm | - | 44mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,820 € 3+ 4,120 € 5+ 3,750 € 10+ 3,370 € 20+ 2,980 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | - | 34V/µs | 340A | 14A | 0.0069ohm | - | 41.5mm | 30mm | 45mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 3,980 € 5+ 3,660 € 10+ 3,220 € 25+ 2,880 € 50+ 2,840 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 11,890 € 5+ 9,880 € 10+ 7,860 € 20+ 7,760 € 40+ 7,660 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 37.5mm | 40V/µs | 400A | 11A | 0.08ohm | - | 42mm | 24mm | 44mm | - | 44mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 11,230 € 5+ 9,830 € 10+ 8,140 € 25+ 7,300 € 50+ 6,740 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.014ohm | - | 57.5mm | 28mm | - | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ 7,410 € 10+ 5,010 € 25+ 4,840 € 50+ 4,660 € 100+ 4,010 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | 29V/µs | - | - | 0.0072ohm | - | 41.5mm | 20mm | 39.5mm | - | 39.5mm | - | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,820 € 5+ 10,380 € 10+ 8,930 € 20+ 8,250 € 40+ 7,570 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 500A | 12A | - | - | 42mm | 24mm | 44mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 7,250 € 48+ 4,540 € 96+ 4,150 € 144+ 3,910 € 528+ 3,670 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 40V/µs | 400A | 14.7A | 0.0069ohm | - | 42mm | 43mm | 25mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 7,720 € 10+ 5,790 € 50+ 5,010 € 100+ 4,770 € 500+ 4,650 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | - | 30V/µs | 300A | - | 0.0027ohm | 30mm | - | - | 44mm | 12A | - | - | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ 12,080 € 10+ 8,940 € 72+ 7,620 € 144+ 7,000 € 504+ 6,640 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 70V/µs | 700A | 15.59A | 0.0048ohm | - | 41.5mm | 24mm | 44mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,080 € 10+ 3,730 € 50+ 3,600 € 200+ 3,460 € 400+ 3,330 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | - | - | 0.0135ohm | - | 31.5mm | 22mm | 36.5mm | - | 36.5mm | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,680 € 5+ 6,640 € 10+ 5,580 € 20+ 5,130 € 40+ 4,710 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 500A | 12A | - | - | 42mm | 24mm | 44mm | - | - | - | MKP1847C Series | -40°C | 105°C | - |