22µF Power Film Capacitors:
Našlo sa 94 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,740 € 3+ 6,980 € 5+ 6,390 € 10+ 5,930 € 20+ 5,390 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 30mm | 45mm | - | 45mm | EZPQ Series | -40°C | 85°C | - | |||||
Each | 1+ 44,860 € 9+ 41,130 € 18+ 41,110 € 54+ 41,090 € 108+ 40,590 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | - | 34A | 0.0021ohm | 65mm | - | - | 117mm | - | 117mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 49,890 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | - | 30A | 0.003ohm | 65mm | - | - | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 7,870 € 10+ 6,050 € 50+ 5,700 € 100+ 5,340 € 500+ 4,570 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 30V/µs | 660A | 15.5A | 0.0048ohm | - | 42mm | 35mm | 24mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,880 € 5+ 6,000 € 10+ 5,120 € 25+ 4,710 € 50+ 4,330 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 550A | 12.7A | 0.0096ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,190 € 5+ 6,630 € 10+ 6,280 € 25+ 5,920 € 50+ 5,160 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 550A | 12.7A | 0.0096ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 14,940 € 44+ 9,760 € 88+ 9,500 € 132+ 9,230 € 528+ 8,970 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 440A | 16.6A | 0.0047ohm | - | 42mm | 24mm | 44mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 7,510 € 36+ 4,720 € 72+ 4,660 € 108+ 4,600 € 504+ 4,210 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 15V/µs | 330A | 18.1A | 0.0047ohm | - | 42mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,730 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 10V/µs | 220A | 18.1A | 0.0062ohm | - | 57.5mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 108+ 10,300 € | Min. množstvo: 108/Násobok: 108 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | - | 27A | 1900µohm | - | 57.5mm | 35mm | 50mm | - | - | B32758 Series | -40°C | 105°C | - | |||||
Each | 1+ 5,980 € 5+ 5,190 € 10+ 4,400 € 20+ 4,170 € 40+ 3,940 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | 0 | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 770A | 15.6A | 0.0059ohm | - | 42mm | 20mm | 40mm | - | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ 27,430 € 3+ 24,330 € 5+ 21,550 € 10+ 20,450 € 20+ 19,340 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 50mm | - | - | MKP1848E Series | - | 125°C | - | |||||
Each | 1+ 9,380 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 660A | 17.9A | - | - | 42mm | 43mm | 25mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 1+ 87,480 € 3+ 85,730 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | - | 35mm | 70V/µs | - | 35A | 0.0027ohm | 75mm | - | - | 147mm | - | - | C44P-R Series | -25°C | 70°C | - | ||||
KEMET / PARTNER STOCK | Each | 1+ 212,280 € 3+ 201,840 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | - | - | 0.0021ohm | 65mm | - | - | 117mm | 40A | - | C20A Series | -25°C | 70°C | - | ||||
Each | 1+ 59,150 € 9+ 55,810 € 18+ 51,060 € 54+ 46,300 € 108+ 45,200 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | - | Screw | 35mm | 85V/µs | - | 35A | 0.002ohm | 75mm | - | - | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 6,680 € 48+ 4,170 € 96+ 4,010 € 144+ 3,810 € 528+ 3,600 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 288A | 17.9A | 0.0043ohm | - | 42mm | 43mm | 25mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 40+ 8,730 € | Min. množstvo: 40/Násobok: 40 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 52.5mm | 20V/µs | 440A | 19.2A | 0.0054ohm | - | 57.5mm | 35mm | 50mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 9,620 € 30+ 6,430 € 60+ 6,130 € 120+ 5,630 € 510+ 5,020 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 587A | 25.4A | - | - | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 200+ 7,330 € | Min. množstvo: 200/Násobok: 200 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 308A | 11.6A | 0.007ohm | - | 57.5mm | 35mm | 50mm | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ 10,530 € 23+ 7,260 € 69+ 6,520 € 115+ 6,240 € 506+ 5,570 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 462A | 23.2A | - | - | 57.5mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 14,860 € 44+ 9,680 € 88+ 9,600 € 132+ 9,510 € 528+ 9,430 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | - | - | - | - | - | 42mm | 24mm | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 100+ 28,840 € | Min. množstvo: 100/Násobok: 100 | Metallized PP | Can | 22µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 880A | - | 0.003ohm | 55mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 15,140 € 23+ 12,340 € 69+ 9,740 € 115+ 9,330 € 506+ 8,360 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 462A | 23.2A | - | - | 57.5mm | 35mm | 50mm | - | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,680 € 30+ 7,880 € 60+ 7,380 € 120+ 6,940 € 510+ 6,210 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 587A | 25.4A | - | - | 42mm | 35mm | 50mm | - | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 |