3.3µF Power Film Capacitors:
Našlo sa 89 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,910 € 10+ 2,100 € 25+ 1,920 € 50+ 1,730 € 100+ 1,650 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 8A | 0.0103ohm | - | 31.5mm | 15mm | 24.5mm | - | 24.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,800 € 5+ 6,630 € 10+ 6,330 € 20+ 6,020 € 40+ 5,480 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 45mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ 11,190 € 10+ 8,520 € 25+ 7,900 € 50+ 7,270 € 100+ 7,030 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | PC Pin | - | - | - | - | - | 4mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ 36,380 € 3+ 28,580 € 5+ 27,120 € 10+ 25,650 € 20+ 23,000 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | Snubber | Through Hole | 220V | 630V | GRADE II (Test Condition A) | Radial Leaded | - | - | - | - | 0.006ohm | - | 44mm | 30mm | 46mm | - | 46mm | - | MMKP386 Series | -50°C | 85°C | - | |||||
Each | 1+ 2,600 € 50+ 1,530 € 100+ 1,450 € 250+ 1,370 € 500+ 1,290 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 7A | 0.0122ohm | - | 31.5mm | 12.5mm | 21.5mm | - | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,080 € 3+ 1,550 € 5+ 1,370 € 10+ 1,100 € 20+ 0,982 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 18mm | 28mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 1,040 € 3+ 0,889 € 5+ 0,775 € 10+ 0,687 € 20+ 0,549 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 14.5mm | 25mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 5,450 € 10+ 4,170 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 27.5mm | 30V/µs | 99A | 10A | 0.0078ohm | - | 32mm | 13mm | 22mm | - | 22mm | - | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ 5,280 € 10+ 3,850 € 58+ 3,240 € 116+ 3,060 € 522+ 2,790 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 297A | 13A | - | - | 42mm | 20mm | 40mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,570 € 10+ 2,690 € 25+ 2,500 € 50+ 2,300 € 100+ 1,690 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,110 € 10+ 2,180 € 72+ 1,640 € 144+ 1,570 € 504+ 1,500 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 149A | 9A | - | - | 31.5mm | 19mm | 29mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,470 € 5+ 2,100 € 10+ 1,730 € 25+ 1,600 € 50+ 1,470 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 6,300 € 10+ 4,160 € 96+ 3,730 € 192+ 3,420 € 576+ 3,100 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 180V/µs | 594A | 22.4A | 0.0019ohm | - | 41.5mm | 19mm | 32mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,520 € 5+ 1,130 € 10+ 1,000 € 25+ 0,736 € 50+ 0,653 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial | 3.3µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 10mm | 17mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 2,400 € 10+ 1,710 € 50+ 1,490 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.7mm | 13V/µs | 41A | 5.8A | 0.0168ohm | - | 32mm | 21mm | 12.5mm | - | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,100 € 5+ 2,720 € 10+ 2,220 € 25+ 2,210 € 50+ 1,830 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | - | 1.1kV | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 16mm | 29.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,930 € 10+ 1,790 € 50+ 1,750 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 60V/µs | 198A | 9.75A | 0.0072ohm | - | 32mm | 13mm | 22mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,370 € 10+ 3,190 € 80+ 2,350 € 160+ 2,230 € 560+ 2,100 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 264A | 9A | 0.0119ohm | - | 32mm | 31mm | 19mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,810 € 10+ 1,940 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 90V/µs | 297A | 9.1A | 0.0105ohm | - | 32mm | 31mm | 19mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,980 € 10+ 2,150 € 96+ 1,520 € 192+ 1,450 € 576+ 1,370 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 79A | - | 0.0129ohm | - | 31.5mm | 14mm | 28mm | 7.9A | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 2,050 € 50+ 1,370 € 250+ 1,180 € 500+ 1,080 € 1000+ 0,991 € Ďalšie ceny... | Min. množstvo: 5/Násobok: 5 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 5.5A | 0.0134ohm | - | 31.5mm | 11mm | 19mm | - | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,500 € 10+ 1,830 € 50+ 1,590 € 256+ 1,350 € 512+ 1,210 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.5mm | 13V/µs | 41A | - | 0.017ohm | - | 31.5mm | 11mm | 20mm | 5.9A | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,910 € 50+ 1,940 € 100+ 1,670 € 250+ 1,520 € 1000+ 1,400 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 8A | 8900µohm | - | 31.5mm | 14mm | 24.5mm | - | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,940 € 10+ 7,510 € 64+ 6,440 € 128+ 6,430 € 512+ 5,410 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 350V | 600V | - | PC Pin | 27.5mm | 104V/µs | 342A | - | 0.0024ohm | - | 32mm | 22mm | 37mm | 25A | - | - | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ 1,740 € 5+ 1,430 € 10+ 1,110 € 25+ 1,030 € 50+ 0,947 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | 0 | Through Hole | - | 450V | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 215A | 4.7A | 0.0221ohm | - | 32mm | 9mm | 18mm | - | - | - | FB Series | -40°C | 125°C | - |