3µF Power Film Capacitors:
Našlo sa 97 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,080 € 10+ 1,480 € 50+ 1,220 € 100+ 1,160 € 200+ 1,140 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,570 € 10+ 2,560 € 64+ 2,410 € 128+ 2,080 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 180A | 7.9A | 0.0182ohm | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,340 € 10+ 3,940 € 50+ 3,370 € 200+ 3,050 € 400+ 2,990 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | - | 0.013ohm | - | 31.5mm | 22mm | 36.5mm | - | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,480 € 5+ 2,130 € 10+ 1,780 € 25+ 1,640 € 50+ 1,370 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,230 € 5+ 2,180 € 10+ 1,580 € 25+ 1,440 € 50+ 1,290 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,870 € 5+ 4,200 € 10+ 3,530 € 20+ 3,260 € 40+ 3,000 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 3µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 300A | 7A | - | - | 32mm | 18mm | 28mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 2,330 € 5+ 2,240 € 10+ 1,580 € 25+ 1,430 € 50+ 1,270 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 5+ 1,580 € 50+ 0,928 € 250+ 0,792 € 500+ 0,736 € 1000+ 0,679 € Ďalšie ceny... | Min. množstvo: 5/Násobok: 5 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | - | 0.0248ohm | - | 31.5mm | 11mm | 21mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ 19,090 € 24+ 13,480 € 72+ 12,240 € 120+ 11,750 € 264+ 11,180 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 512V/µs | 1.536kA | 33A | 0.0028ohm | - | 57.5mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 3,070 € 10+ 2,210 € 50+ 1,810 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 195A | 6.4A | 0.0165ohm | - | 32mm | 13mm | 22mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,240 € 10+ 1,660 € 50+ 1,370 € 100+ 1,250 € 200+ 1,200 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,670 € 50+ 1,570 € 100+ 1,380 € 250+ 1,190 € 500+ 1,100 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | - | 0.016ohm | - | 31.5mm | 21mm | 31mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ 2,560 € 5+ 2,200 € 10+ 1,840 € 25+ 1,680 € 50+ 1,510 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,190 € 10+ 2,320 € 88+ 1,780 € 176+ 1,680 € 528+ 1,540 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 225A | 8.4A | 0.0126ohm | - | 32mm | 16mm | 30mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,400 € 5+ 2,060 € 10+ 1,720 € 25+ 1,570 € 50+ 1,410 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,170 € 5+ 1,860 € 10+ 1,550 € 25+ 1,420 € 50+ 1,280 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | - | 27mm | 17.5mm | 26.5mm | - | 26.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,960 € 10+ 1,410 € 25+ 1,290 € 50+ 1,160 € 100+ 1,140 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,970 € 5+ 2,570 € 10+ 2,140 € 25+ 2,080 € 50+ 1,750 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 1.1kV | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 16mm | 29.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,040 € 5+ 2,660 € 10+ 2,360 € 25+ 1,940 € 50+ 1,780 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 225A | - | 0.0255ohm | - | 32mm | 15mm | 24.5mm | 5.2A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 3,650 € 10+ 2,920 € 25+ 2,640 € 50+ 2,430 € 100+ 2,300 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 150A | 4.4A | 0.0308ohm | - | 41mm | 15mm | 29mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 3,380 € 10+ 2,480 € 25+ 2,280 € 50+ 2,070 € 100+ 1,910 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 150A | 4.4A | 0.0308ohm | - | 41mm | 15mm | 29mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,330 € 10+ 4,700 € 70+ 3,840 € 140+ 3,590 € 560+ 3,340 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 3µF | ± 5% | AC Filter | Through Hole | 330V | 600V | GRADE III (Test Condition A) | PC Pin | - | 40V/µs | 120A | - | 0.0048ohm | 22.5mm | 44mm | - | - | 9A | - | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ 3,880 € 5+ 3,390 € 10+ 3,020 € 25+ 2,270 € 50+ 2,080 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 240A | - | 0.0204ohm | - | 32mm | 16mm | 30mm | 6.5A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 3,060 € 50+ 2,050 € 100+ 1,760 € 250+ 1,600 € 1000+ 1,480 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 6.5A | 8700µohm | - | 31.5mm | 14mm | 24.5mm | - | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 1+ 3,760 € 5+ 2,900 € 10+ 2,500 € 20+ 2,270 € 40+ 2,060 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | - | - | - | - | - | 32mm | 15mm | 25mm | - | - | MKP1848E Series | - | 125°C | - |