460µF Power Film Capacitors:
Našlo sa 2 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 96,750 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 460µF | ± 10% | DC Link | Stud Mount - M6 | 1.1kV | GRADE III (Test Condition B) | Screw | 32mm | 12V/µs | 5.565kA | 72A | 1500µohm | 85mm | 180mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 97,540 € 8+ 97,470 € 12+ 84,900 € 52+ 75,430 € 100+ 73,920 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 460µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | - | Screw | 50mm | 9V/µs | 3.9kA | 60A | 0.0012ohm | 136mm | 131mm | C44U-M Series | -40°C | 85°C |