0
položky: 00,00 €
bez DPH
bez DPH

16000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

Našlo sa 14 produktov
V obchode Farnell Slovensko nájdete široký sortiment 16000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors. Máme na sklade široký sortiment Snap In / Screw Terminal Aluminium Electrolytic Capacitors, ako napríklad 470µF, 220µF, 330µF & 1000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors od popredných svetových výrobcov vrátane: Kemet.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
4834394

RoHS

Each
1+
70,550 €
5+
63,280 €
12+
56,010 €
60+
54,890 €
108+
53,770 €
16000µF
250V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
146mm
31.8mm
0.022ohm
26.2A
-40°C
85°C
4828575

RoHS

Date/Lot Code

Each
1+
31,870 €
5+
27,760 €
24+
23,640 €
72+
21,770 €
120+
21,330 €
16000µF
100V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
51mm
105mm
22.2mm
0.023ohm
17.8A
-40°C
105°C
2729156

RoHS

Date/Lot Code

Each
1+
19,780 €
10+
15,120 €
50+
13,100 €
100+
11,990 €
250+
11,750 €
Ďalšie ceny...
16000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
82mm
12.8mm
0.031ohm
14.9A
-40°C
85°C
2821804

RoHS

Date/Lot Code

Each
100+
11,350 €
16000µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS71 Series
36mm
82mm
12.8mm
0.031ohm
14.9A
-40°C
85°C
3017799

RoHS

Date/Lot Code

Each
8+
115,300 €
16000µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
90mm
194mm
31.8mm
0.016ohm
36.2A
-40°C
85°C
2729201

RoHS

Date/Lot Code

Each
96+
119,350 €
16000µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
194mm
31.8mm
0.016ohm
36.2A
-40°C
85°C
2950809

RoHS

Date/Lot Code

Each
1280+
4,400 €
16000µF
25V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
30mm
10mm
0.071ohm
7.27A
-40°C
105°C
2950633

RoHS

Date/Lot Code

Each
1000+
4,840 €
16000µF
40V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
-
0.049ohm
8.05A
-40°C
85°C
2950171

RoHS

Date/Lot Code

Each
1000+
4,840 €
16000µF
40V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
0.049ohm
8.05A
-40°C
85°C
2950528

RoHS

Date/Lot Code

Each
1000+
4,840 €
16000µF
40V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
-
0.049ohm
8.05A
-40°C
85°C
2950402

RoHS

Date/Lot Code

Each
1000+
4,840 €
16000µF
40V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
0.049ohm
8.05A
-40°C
85°C
2951017

RoHS

Date/Lot Code

Each
1280+
4,400 €
16000µF
25V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
30mm
10mm
0.071ohm
7.27A
-40°C
105°C
2950297

RoHS

Date/Lot Code

Each
1000+
4,840 €
16000µF
40V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
-
0.049ohm
8.05A
-40°C
85°C
2951225

RoHS

Date/Lot Code

Each
1280+
4,400 €
16000µF
25V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
30mm
-
0.071ohm
7.27A
-40°C
105°C
1-14 z 14 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account