0
položky: 00,00 €
bez DPH
bez DPH

62000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

Našlo sa 11 produktov
V obchode Farnell Slovensko nájdete široký sortiment 62000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors. Máme na sklade široký sortiment Snap In / Screw Terminal Aluminium Electrolytic Capacitors, ako napríklad 470µF, 220µF, 330µF & 1000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors od popredných svetových výrobcov vrátane: Kemet.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
2729169

RoHS

Date/Lot Code

Each
1+
68,030 €
5+
62,910 €
12+
57,780 €
60+
57,770 €
108+
56,610 €
62000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
146mm
31.8mm
0.011ohm
31.2A
-40°C
85°C
2729142

RoHS

Date/Lot Code

Each
1+
17,400 €
10+
12,950 €
50+
11,110 €
100+
10,540 €
250+
10,330 €
Ďalšie ceny...
62000µF
25V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
82mm
12.8mm
0.025ohm
15.1A
-40°C
85°C
2950970

RoHS

Date/Lot Code

Each
1056+
22,320 €
62000µF
63V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.01ohm
20.09A
-40°C
105°C
2950880

RoHS

Date/Lot Code

Each
1080+
8,250 €
62000µF
25V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
50mm
10mm
0.025ohm
11.74A
-40°C
105°C
2951329

RoHS

Date/Lot Code

Each
1056+
22,320 €
62000µF
63V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.01ohm
20.09A
-40°C
105°C
2951347

RoHS

Date/Lot Code

Each
1056+
22,320 €
62000µF
63V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.01ohm
20.09A
-40°C
105°C
2950969

RoHS

Date/Lot Code

Each
1080+
8,250 €
62000µF
25V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
50mm
-
0.025ohm
11.74A
-40°C
105°C
2951296

RoHS

Date/Lot Code

Each
1080+
8,250 €
62000µF
25V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
50mm
-
0.025ohm
11.74A
-40°C
105°C
2951088

RoHS

Date/Lot Code

Each
1080+
8,250 €
62000µF
25V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
50mm
10mm
0.025ohm
11.74A
-40°C
105°C
2951177

RoHS

Date/Lot Code

Each
1080+
8,250 €
62000µF
25V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
50mm
-
0.025ohm
11.74A
-40°C
105°C
2951178

RoHS

Date/Lot Code

Each
1056+
22,320 €
62000µF
63V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.01ohm
20.09A
-40°C
105°C
1-11 z 11 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account