10 Nájdené výsledky pre "ventilation"
V Farnell Slovensko nájdete široký sortiment Power Film Capacitors. Máme na sklade veľký výber produktov Power Film Capacitors vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Multicomp Pro.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Žiadne použité filtre
0 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 97,090 € 2+ 88,100 € 3+ 81,540 € | Metallized PP | SIP | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | Stud | 5mm | 500A | 0.9mohm | - | 68mm | 30.2mm | 30mm | - | MP SP Series | - | 85°C | |||||
Each | 1+ 112,410 € 2+ 102,010 € | Metallized PP | Axial Leaded | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | Screw | 34mm | 600A | 0.0008ohm | 65mm | - | - | 78mm | 400kvar @ 95 to 216kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ 131,140 € 2+ 119,770 € 3+ 110,210 € 5+ 106,190 € 10+ 104,290 € Ďalšie ceny... | Metallized PP | Axial Leaded | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | 34mm | 950A | 0.0002ohm | 65mm | - | - | 78mm | 400kvar @ 51 to 138kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ 131,140 € 2+ 119,770 € 3+ 110,210 € 5+ 106,190 € 10+ 104,290 € Ďalšie ceny... | Metallized PP | Axial Leaded | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | Screw | 34mm | 850A | 0.0003ohm | 65mm | - | - | 78mm | 400kvar @ 58 to 215kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ 131,140 € 2+ 119,770 € 3+ 110,210 € 5+ 106,190 € 10+ 104,290 € Ďalšie ceny... | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | Screw | 34mm | 600A | 1000µohm | 65mm | - | - | 78mm | 400kvar @ 194 to 433kHz | MP SP Series | -40°C | 85°C | ||||||
MULTICOMP PRO | Each | 1+ 113,260 € 2+ 103,440 € 3+ 95,180 € 5+ 91,710 € 10+ 90,070 € Ďalšie ceny... | Metallized PP | SIP | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | Stud | 5mm | 400A | 1100µohm | - | 68mm | 30.2mm | 30mm | - | MP SP Series | - | 85°C | |||||
Each | 1+ 131,140 € 2+ 119,770 € 3+ 110,210 € 5+ 106,190 € 10+ 104,290 € Ďalšie ceny... | Metallized PP | Axial Leaded | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | Screw | 34mm | 1000A | 0.0001ohm | 65mm | - | - | 78mm | 400kvar @ 50 to 80kHz | MP SP Series | -40°C | 85°C | ||||||
MULTICOMP PRO | Each | 1+ 113,260 € 2+ 103,440 € 3+ 95,180 € 5+ 91,710 € 10+ 90,070 € Ďalšie ceny... | Metallized PP | SIP | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Stud | 5mm | 450A | 1000µohm | - | 68mm | 30.2mm | 30mm | - | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ 113,260 € 2+ 103,440 € 3+ 95,180 € 5+ 91,710 € 10+ 90,070 € Ďalšie ceny... | Metallized PP | SIP | 2.4µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | Stud | 5mm | 600A | 0.8mohm | - | 68mm | 30.2mm | 30mm | - | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ 113,260 € 2+ 103,440 € 3+ 95,180 € 5+ 91,710 € 10+ 90,070 € Ďalšie ceny... | Metallized PP | SIP | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | Stud | 5mm | 400A | 1200µohm | - | 68mm | 30.2mm | 30mm | - | MP SP Series | - | 85°C | |||||