Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 386,340 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
6069-471-000 is a MCC 172 IEPE measurement DAQ HAT for Raspberry Pi® with two coaxial cables. The MCC 172 IEPE measurement DAQ HAT features two channels for making sound and vibration measurements from IEPE sensors like accelerometers and microphones. It features a 24bit A/D per channel and a maximum sample rate of 51.2KS/s/ch. Up to eight MCC HATs can be stacked onto one Raspberry Pi.
- Two IEPE inputs
- Two 24bit, 51.2KS/s A/D converters (one per channel)
- AC coupled at ±5V
- 10-32 and screw terminal connections for OEM support
- Synchronous ADC conversions between multiple boards
- Onboard sample buffers allow high-speed acquisition
- External digital trigger input
Obsah
MCC 172 DAQ HAT standalone, bundled with two coaxial cables (3ft, with 10-32 plug to BNC jack), 2x20 header connector (plugs into the 40 pin GPIO connector on the Pi board), Jumpers (3), Standoffs (4), Screws (4), Nuts (4), Printed insert: getting started with MCC DAQ HATs, MCC packaging assembly/foam.
Technické údaje
IEPE Measurement DAQ HAT
Raspberry Pi
-
-
IEPE Measurement DAQ HAT Board, 2 x Coaxial Cable
-
-
-
-
No SVHC (21-Jan-2025)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Taiwan
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu