Single MOSFETs:
Našlo sa 18 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,250 € 5+ 3,990 € 10+ 3,740 € 50+ 3,480 € 100+ 3,230 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | N Channel | 200V | 130A | 0.0097ohm | TO-247AC | Through Hole | 30V | 5V | 520W | 3Pins | 175°C | HEXFET Series | - | |||||
Each | 1+ 7,580 € 10+ 7,340 € 100+ 4,150 € 500+ 3,750 € 1000+ 3,680 € | Min. množstvo: 1/Násobok: 1 | N Channel | 150V | 171A | 0.0059ohm | TO-247AC | Through Hole | 30V | 5V | 517W | 3Pins | 175°C | - | - | |||||
STMICROELECTRONICS | Each | 1+ 6,960 € 10+ 6,870 € 100+ 3,860 € 500+ 3,320 € 1000+ 3,310 € | Min. množstvo: 1/Násobok: 1 | N Channel | 600V | 20A | 0.25ohm | TO-220FP | Through Hole | 30V | 4V | 45W | 3Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each | 1+ 3,750 € 10+ 3,730 € 100+ 2,750 € 500+ 2,740 € 1000+ 2,730 € | Min. množstvo: 1/Násobok: 1 | N Channel | 600V | 20A | 0.29ohm | TO-220 | Through Hole | 30V | 4V | 192W | 3Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each | 1+ 5,600 € 5+ 5,090 € 10+ 4,580 € 50+ 4,060 € 100+ 3,550 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | N Channel | 1.5kV | 4A | 7ohm | TO-220 | Through Hole | 30V | 4V | 160W | 3Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each | 1+ 5,230 € 10+ 5,220 € 100+ 2,480 € 500+ 2,340 € 1000+ 2,260 € | Min. množstvo: 1/Násobok: 1 | N Channel | 500V | 7A | 0.3ohm | TO-247 | Through Hole | 30V | 3.75V | 160W | 3Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Strihaná páska | 5+ 0,902 € 50+ 0,737 € 250+ 0,572 € 1000+ 0,480 € 2000+ 0,474 € | Min. množstvo: 5/Násobok: 5 | N Channel | 800V | 250mA | 16ohm | SOT-223 | Surface Mount | 30V | 3.75V | 2.5W | 4Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each | 1+ 3,740 € 10+ 2,860 € 100+ 1,980 € 500+ 1,890 € 1000+ 1,880 € | Min. množstvo: 1/Násobok: 1 | N Channel | 1kV | 1.75A | 2.7ohm | TO-220FP | Through Hole | 30V | 3.75V | 30W | 3Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 50+ 0,737 € 250+ 0,572 € 1000+ 0,480 € 2000+ 0,474 € | Min. množstvo: 100/Násobok: 5 | N Channel | 800V | 250mA | 16ohm | SOT-223 | Surface Mount | 30V | 3.75V | 2.5W | 4Pins | 150°C | - | - | ||||
Each (Supplied on Full Reel) Kompletná cievka Možnosti balenia | 800+ 1,010 € 2400+ 0,990 € | Min. množstvo: 800/Násobok: 800 | N Channel | 150V | 60A | 0.032ohm | TO-263 (D2PAK) | Surface Mount | 30V | 5V | 320W | 3Pins | 175°C | - | AEC-Q101 | |||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Kompletná cievka Možnosti balenia | 4000+ 0,453 € 12000+ 0,444 € | Min. množstvo: 4000/Násobok: 4000 | N Channel | 800V | 250mA | 16ohm | SOT-223 | Surface Mount | 30V | 3.75V | 2.5W | 4Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each | 1+ 2,210 € 25+ 2,040 € 100+ 1,960 € 250+ 1,920 € 500+ 1,870 € | Min. množstvo: 1/Násobok: 1 | N Channel | 600V | 10A | 0.53ohm | TO-220 | Through Hole | 30V | 3.75V | 150W | 3Pins | 150°C | STP | - | ||||
STMICROELECTRONICS | Each | 1+ 16,340 € 25+ 15,820 € 100+ 14,530 € 250+ 13,250 € 500+ 11,990 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | N Channel | 600V | 30A | 0.05ohm | MAX-247 | Through Hole | 30V | 4V | 560W | 3Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each | 5+ 0,708 € 25+ 0,296 € | Min. množstvo: 5/Násobok: 5 | N Channel | 600V | 1.4A | 8ohm | TO-220 | Through Hole | 30V | 3.75V | 45W | 3Pins | 150°C | - | - | ||||
Each | 1+ 3,080 € 25+ 2,270 € 100+ 1,920 € 250+ 1,710 € 1000+ 1,630 € | Min. množstvo: 1/Násobok: 1 | N Channel | 150V | 60A | 0.032ohm | TO-263 (D2PAK) | Surface Mount | 30V | 5V | 320W | 3Pins | 175°C | - | AEC-Q101 | |||||
STMICROELECTRONICS | Each | 1+ 2,500 € 25+ 2,240 € 100+ 2,060 € 250+ 1,980 € 500+ 1,940 € | Min. množstvo: 1/Násobok: 1 | N Channel | 500V | 11A | 0.11ohm | TO-263 (D2PAK) | Surface Mount | 30V | 3V | 160W | 3Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each | 1+ 2,460 € 25+ 2,150 € 100+ 1,910 € 250+ 1,560 € 500+ 1,320 € | Min. množstvo: 1/Násobok: 1 | N Channel | 500V | 8.5A | 0.23ohm | TO-263 (D2PAK) | Surface Mount | 30V | 3.75V | 190W | 3Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each | 1+ 5,500 € 25+ 4,520 € 100+ 4,060 € 250+ 3,320 € 500+ 2,880 € | Min. množstvo: 1/Násobok: 1 | N Channel | 500V | 15.5A | 0.105ohm | TO-247 | Through Hole | 30V | 3.75V | 350W | 3Pins | 150°C | STW | - |