SP3072EEN-L
Transceiver RS485, Half Duplex, ± 15 kV ESD-Protected, 3V-3.6V supply, SOIC-8

INFORMÁCIE O PRODUKTE
Alternatívy pre SP3072EEN-L
Našlo sa 5 produktov
Prehľad produktu
The SP3072EEN-L is a High-speed Transceiver for RS-485/RS-422 communication contain one driver and one receiver. This device features fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted or when they are connected to a terminated transmission line with all drivers disabled. Operates from a single 3.3V supply. Driver is output short-circuit current limited. Thermal-shutdown circuitry protects drivers against excessive power dissipation. When activated, the thermal-shutdown circuitry places the driver outputs into a high-impedance state.
- ±15kV ESD protection for RS485 pins
- Advanced Receiver-failsafe protection for open, shorted or terminated lines
- Up to 256 transceivers may share bus
- Very low load for 8x greater fanout
- Hot swap glitch protection RE and DE
- Thermal shutdown protects against driver contention
Aplikácie
Industrial, Sensing & Instrumentation, Building Automation
Upozornenia
ESD sensitive device, take proper precaution while handling the device.
Technické údaje
RS422 / RS485 Transceiver
1
250Kbps
3.6V
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
1Receivers
Half Duplex
3V
NSOIC
256
Open, Short, Terminated
85°C
-
Technické dokumenty (3)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Malaysia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu