6 Nájdené výsledky pre "peripheral"
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Balenie
Žiadne použité filtre
0 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,030 € 10+ 5,000 € 25+ 4,650 € 50+ 4,440 € 100+ 4,220 € Ďalšie ceny... | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 68Pins | QFN | 40I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | ||||||
Each | 1+ 23,690 € 5+ 21,390 € 10+ 19,090 € 25+ 17,930 € 50+ 17,570 € | EZ-USB Family CYUSB2xx Series Microcontrollers | ARM9 | 32 bit | - | - | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB2xx | ||||||
Each | 1+ 31,770 € 5+ 28,810 € 10+ 25,850 € 25+ 24,380 € 50+ 23,890 € | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32 bit | - | - | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ 30,030 € 5+ 27,030 € 10+ 21,940 € 25+ 20,670 € | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32 bit | - | - | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ 30,180 € 5+ 27,340 € 10+ 24,500 € 25+ 23,080 € 50+ 22,620 € | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32 bit | - | - | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 256KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ 7,390 € 10+ 6,360 € 25+ 6,190 € 50+ 5,980 € 100+ 5,770 € Ďalšie ceny... | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 56Pins | QFN | 28I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | ||||||