Upozornite ma, keď bude produkt na sklade
| Množstvo | |
|---|---|
| 1+ | 322,460 € |
| 5+ | 313,430 € |
| 10+ | 293,030 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
CSG is a current and voltage signal generator, an ideal tool for troubleshooting transmitters, transducers, motors, and actuators. The unit generates a 0 to 10VDC signal in increments of 1V or a 0 to 20mA signal in increments of 1mA. The model CSG features a large LCD display with a blue backlight for use in dimly lit areas. The Model CSG continuously ramps the output using user-selected minimum, maximum and ramp interval timing parameters. Typical applications include troubleshooting transmitters and transducers, configuring panel meters.
- Large backlit LCD for visibility in dark areas
- Timed ramp function
- Auto shut-off to conserve battery life
- Resolution of 1mA (current) and 1VDC (voltage)
- Ambient operating temperature range from 32 to 122°F (0 to 50°C)
- 1 to 20 min auto power off
Obsah
Current and voltage signal generator, 9V alkaline battery, 120VAC plug-in power supply, Test leads with alligator clips, Carrying case, Instruction manual.
Technické údaje
Current, Voltage
63.5mm
-
0°C
-
139.7mm
35.72mm
170g
50°C
No SVHC (04-Feb-2026)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Macau
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu