Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 725,380 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
ISELED evaluation kit dominant with digital controllable RGB LEDs (calibrated to D65 white point, 24bit colour space). It feature communication protocol such as addressing of up to 4079 LEDs, half-duplex, bi-directional 2Mbit/s communication, low latencies, differential communication in the chain, single ended communication between host and first LED, diagnostic support, optional CRC data protection. It is suitable for use in ambient lighting, roof lighting, display backlight, functional lighting and dynamic lighting effects.
- Complete ecosystem designed for automotive
- Temperature compensation for red LED
- 488Hz PWM frequency
- Daisy chain support
- LED bar with 16 dominant LEDs
Obsah
ISELED board, S32K144-EVB-Q001 board from NXP, Power adapter board, Board connection cable, Micro USB 2.0 cable, Power supply, Embedded software lighting stack by Lucie Labs, Lucie creator (a PC tool for easy lighting design, 90 days license included).
Technické údaje
-
-
4.5V
INLC100Q16
ISELED Board, NXP S32K144-EVB-Q100 Brd, Pwr Adapter Brd, Brd Connection Cable, USB Cable, Pwr Supply
No SVHC (21-Jan-2025)
3Outputs
-
5.5V
PWM
-
Technické dokumenty (1)
Súvisiace produkty
Našlo sa 2 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Germany
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu