INFORMÁCIE O PRODUKTE
Prehľad produktu
The SPS series SMART arc Position Sensor which is a non-contact sensing solution, providing highly accurate motion control and improving operation efficiency and safety. This position sensor utilizes magneto resistive technology to detect the position of a magnet relative to the sensor in one of two available sensing ranges 0 to 100°, 0 to 180°. SMART Sensor provide a self-diagnostics feature and data gathering for enhanced reliability and closed-loop feedback control. These devices use a patented combination of an ASIC and an array of MR (magneto resistive) sensors to accurately and reliably determine the position of a magnet attached to a moving object so that the object's position can be determined or controlled. The MR array measures the output of the MR sensors mounted along the magnet's direction of travel.
- Non-contact design reduces wear and tear, improving reliability and durability, minimizing downtime
- Easy to install, installation takes four steps
- Rugged - no moving parts within the sensor, resistant to vibration, shock and extreme temperatures
- Flexible
- Accurate
- Adaptable
- Lighter in weight than optical encoders
- Self-diagnostics
- IP67/IP69K Protection degree
Aplikácie
Sensing & Instrumentation, Automotive, Industrial, Aerospace, Defence, Military, Medical, Robotics
Technické údaje
6V
-
4Pins
45mA
10000G
6VDC
-
Ring
85°C
-
24V
7.8mm
-
0.4%
100°
24VDC
IP67, IP69K
-40°C
SPS Series