Focus sentinel
Nariadenie EÚ o DPH týkajúce sa objednávok,
Od 1. júla 2026 sa v dôsledku nových colných pravidiel EÚ už nebude môcť využívať prepravné riešenie, ktoré sa predtým používalo pre niektoré dodávky v rámci EÚ, pokiaľ nebudete mať platné číslo DPH v EÚ.
Pridajte údaje o DPH k existujúcemu účtu alebo si vytvorte účet.
Focus sentinel
0
položky: 00,00 €
bez DPH

Molex Wire-to-Board Signal Core Products

Molex offers a wide variety of wire-to-board connector types that fit applications requiring high-power, microminiature, sealed, and glow wire capable options.

From pitch sizes ranging between 0.8mm and 2.5mm, Molex offers a range of Wire-to-Board signal connectors for every application and budget.

Divided into three core families of connectors:

  • Basic - featuring friction lock, unshrouded headers and tin plated terminals
  • Enhanced - improvement over the basic range with positive locking, TPA (Terminal Position Assurance) and optional gold-plated terminals
  • Pro - Lowest profile and highest current density connectors with integrated ISL (Independent Secondary Lock)

* See Product Guide in 'Resources' below

BASIC

OneBlade

OneBlade

PicoBlade

PicoBlade

Pico-SPOX

Pico-SPOX

Micro-Latch

Micro-Latch

Milli-Grid

Milli-Grid

Mini-SPOX

Mini-SPOX

oneblade

OneBlade

The modular OneBlade 1.00mm-Pitch Wire-to-Board Connector System with friction lock and spacious pick-and-place area combines design simplicity with speed and ease of assembly.

Key Features & Benefits:

  • Provides better mating retention of header and harness. Connector has friction lock for stable, reliable connections.
  • Offers secure and stable electrical contact. A dual-point contact design helps minimize the risk of movement and separation.
  • Reduces the number of loose parts serving each function. Nails and terminals are integrated in a single part.
  • Simplifies parts inventory management. Single connector housing is used interchangeably as a vertical or right-angle header.
  • Offers design flexibility and efficiency. Singular header design can be used in vertical- or right-angle mating and mounting orientations.
  • Serves as both fitting nail and solder tail in both vertical and right-angle version connectors. The connectors have a dual-function solder tab.

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
1mm2-152.5A100V28-32SMTVertical / Right AngleYES

Buy Now          Datasheet

PicoBlade

PicoBlade

High-performance PicoBlade Wire-to-Board and Wire-to-Wire Connectors feature both Tin and Gold-plated versions for superior flexibility, reliability and durability across a wide variety of applications and industries.

Key Features & Benefits:

  • Compact and small 1.25mm pitch W-to-W/W-to-B connectors: Provides space savings
  • Flash Gold-plated versions: Offers superior reliability and durability in harsh environmental conditions
  • W-to-B and W-to-W solution with through-hole and SMT headers in straight and right-angle orientations: Offers design flexibility
  • Two-point contact design: Assures a reliable electrical connection under lowcurrent, low-voltage and high-vibration conditions
  • Friction lock: Provides secure mating retention
  • Optional vacuum caps for SMT vertical headers: Allows high-volume placement using industry-standard pick up nozzles (Tin plated only)

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
1.2mm2-152.5A125V26-32TH / SMTVertical / Right AngleYES

Buy Now         Datasheet

Pico-SPOX

Pico-SPOX

Ideal for compact applications, the Pico-SPOX 1.50mm Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets several industry requirements.

Key Features & Benefits:

  • Readily available tooling: Use of popular terminals makes it easy to access the crimp applicators as they are widely available in the market
  • Friction lock: Provides better mating retention of header and harness
  • Vertical and right-angle single-row header with unique positive lock: Provides latch protection. Secures terminal retention
  • Polarization keys: Prevents mis-mating during assembly
  • 1.50mm-pitch connector: Delivers secure mating retention without sacrificing compactness. 30% space saving compared to 2.00mm wire-to-board connector system
  • SMT-type plug header: Allows automatic assembly

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
1.5mm2-153.5A250V24-30SMTVertical / Right AngleYES

Buy Now          Datasheet          Video

Micro-Latch

Micro-Latch

Molex's Micro-Latch Connector System provides a reliable connection interface for industry standard 2.00mm wire-to-board applications.

Key Features & Benefits:

  • Uses popular terminals: Readily available, wide tooling installation base in market
  • Straight and Right Angle headers: Design flexibility
  • SMC vertical header available: Reflow process capable
  • Friction lock: Good mating retention
  • Polarizing features: Ensures mating in a proper orientation

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
2.00mm2-154.5A25V22-30THVertical / Right AngleYES

Buy Now          Datasheet

Milli-Grid

Milli-Grid

A space saving, high-density connector system based on a 2.00-by-2.00mm grid pattern that offers complete design flexibility.

Key Features & Benefits:

  • Save installation time while reducing the risk of contact damage Blind-mate interface (BMI).
  • Available in gold or tin. Tin provides cost-savings, low contact resistance and good solderability.
  • Center polarization key: Prevents mismating.
  • IDT receptacle strain relief (optional): Enhances cable retention.
  • Locking windows: Ensure firm locking to receptacle.
  • Early entry system crimp terminals: Provides longer pin wipe for a more reliable contact.
  • Locking ramps: Provide strong retention force to header.
  • Center polarization slot: Prevents mismating.
  • Marking feature: Provides marking for first circuit location.

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
2.00mm2-10 (single) 2-50 (dual)4.5A125V24-30TH / SMTVertical / Right AngleYES

Buy Now          Datasheet          Video

Mini-SPOX

Mini-SPOX

Provides a fine-pitch connector system that features lower profile heights and various circuit sizes in vertical and right-angle configurations, with an additional polarization feature which helps to avoid mismating.

Key Features & Benefits:

  • Uses popular crimp terminals: Easy to access the crimp applicators as they are widely available in the market
  • Through hole round terminals: Support terminal ruggedness and reliability
  • Friction lock: Provides better mating retention of housing and header
  • 2.50mm-pitch connector: Provides space saving
  • Terminal lance: Fastened with terminal to provide improved terminal retention
  • 2 to 15 circuits, single- row plug in vertical and horizontal configurations: Offer design flexibility
  • Polarizing features: Ensure mating in proper orientation
  • RoHS compliance and high-temperature capabilities: Withstand harsh environments

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
2.50mm2-154A250V22-28THVertical / Right AngleYES

Buy Now          Datasheet


ENHANCED

Pico-Clasp

Pico-Clasp

Micro-Lock 1.25mm

Micro-Lock 1.25mm

CLIK-Mate

CLIK-Mate

Micro-Lock Plus 2.0mm

Micro-Lock Plus 2.0mm

Mini-Lock

Mini-Lock

Pico-Clasp

Pico-Clasp

Offer a variety of mating styles and orientations plated in tin or gold to provide design flexibility in a vast array of compact applications.

Key Features & Benefits:

  • Smallest pitch for positive lock Wire-to-Board crimp system: Provides space savings for mounting other components
  • Wide header variations: Provides customers with many choices and design flexibility
  • Inner Friction Lock: Space saving
  • Positive Inner Lock: Offers secure mating retention with low mating and unmating forces & Prevents wire tangling and latch breakage
  • Outer positive lock: Secure mating retention & Easy to mate and un-mate
  • SMT Mounting: Provides assembly and cost efficiencies & Automated assembly reduces manual labour processes

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
1.00mm2-15 (single) 20,30 & 40 (dual)2A100V28-32SMTVertical / Right AngleYES

Buy Now          Datasheet          Video

Micro-Lock 1.25mm

Micro-Lock 1.25mm

Ideal for compact applications, the Micro-Lock Plus 1.25mm-Pitch Connector System provides electrical and mechanical reliability, design flexibility and secure mating retention to overcome challenges in high-temperature designs.

 

Key Features & Benefits:

  • Smallest 1.25mm-pitch connector with positive lock: Delivers secure mating retention without sacrificing compactness
  • Tin-bismuth terminals: Prevents whiskering for a clean and uninterrupted signal Supports terminal ruggedness and reliability
  • Inner lock for dual-row versions; outer lock for single-row versions: Strengthens lock for more reliable connection
  • Withstands up to 105˚C operating temperature: Meets automotive industry requirements Withstands harsh environments
  • Potting capabilities: Series 205957 1.25mm pitch vertical header offers environmental protection
  • 2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations: Offers design flexibility
  • Wide positive latch that delivers audible click: Provides secure mating retention Ensures proper mating
  • Robust metal solder tabs: Provides secure PCB retention and strain relief to solder joints
  • Dual contact terminal design: Offers secure contact and terminal retention

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
1.25mm2-16 (single), 8-42 (dual)3.6A50V26-30TH / SMTVertical / Right AngleYES

Buy Now          Datasheet         Video

CLIK-Mate

CLIK-Mate

Provides lower mating insertion and extraction forces than competitive versions, which makes assembly easier for operators.

Key Features & Benefits:

  • Positive inner locks: Audible "click", low insertion force and secure mating
  • Flat area for pick-and-place: Easy automatic board placement
  • Footprint compatibility: Drop-in replacement to various competitive versions
  • Tuning-fork style contact design: Secure contact, and avoids terminal stubbing
  • Reinforced metal solder tabs: Secure PCB retention and solder joint strain relief
  • Variable plating options available: Design flexibility and cost-effectiveness

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
1.50mm2-15 (single), 8-34 (vertical), 8-26 (Right Angle)3A100V24-30TH / SMTVertical / Right AngleYES

Buy Now         Datasheet         Video

Micro-Lock Plus 2.0mm

Micro-Lock Plus 2.0mm

Delivers high performance and reliability in a compact size; available in vertical and horizontal configurations for design flexibility and color coding to aid assembly.

Key Features & Benefits:

  • Positive lock: Delivers secure mating retention
  • Tin-bismuth terminals: Prevents whiskering for a clean and uninterrupted signal Supports terminal ruggedness and reliability
  • Inner lock for dual-row versions; outer lock for single-row versions: Strengthens lock for more reliable connection
  • Withstands up to 105˚C operating temperature: Meets automotive industry requirements Withstands harsh environments
  • 2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations: Offers design flexibility
  • Wide positive latch that delivers audible click: Provides secure mating retention Ensures proper mating
  • Robust metal solder tabs: Provides secure PCB retention and strain relief to solder joints
  • Dual contact terminal design: Offers secure contact and terminal retention

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
2.00mm2-164.7A250V22-26SMTVertical / Right AngleYES

Buy Now          Datasheet

iGrid

iGrid

Offers a compact design and anti-tangle internal lock for applications requiring excellent mating retention.

Key Features & Benefits:

  • Compact design: Saves PCB real estate & Provides high-density
  • Polarization between housing and terminal: Terminal always seats properly in housing
  • Fully shrouded headers: Withstand rugged handling and vibration
  • Internal lock: Prevents wire tangling, enables space savings & provides an audible click

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
2.00mm10-403A250V22-28THVertical / Right AngleYES

Buy Now          Datasheet

Mini-Lock

Mini-Lock

A fully shrouded versatile wire-to-board/wire-to-wire system for broad ranges of 2.50mm pitch industry-standard applications includes straight and right-angle headers.

Key Features & Benefits:

  • Four point contact design: Good electrical reliability
  • High guide walls: Facilitate mating
  • Pull tabs: Assist in unmating
  • Thumb-latch locking feature: Easy mating and unmating
  • Fully shrouded headers: Protect pins
  • Anti-fishhooking contact: Protection during harness assembly

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
2.50mm2-155A250V20-26TH / SMTVertical / Right AngleYES

Buy Now          Datasheet


PRO

Zero-Hachi

Zero-Hachi

Pico-Lock 1.00mm

Pico-Lock 1.00mm

Pico-EZMate Plus

Pico-EZMate Plus

Pico-EZMate

Pico-EZMate

Pico-Lock 1.50mm

Pico-Lock 1.50mm

Pico-Lock 2.00mm

Pico-Lock 2.00mm

Micro-One

Micro-One

Zero-Hachi

Zero-Hachi

The small pitch size (0.80mm) and low-profile height (1.60mm) of the Zero-Hachi Wire-to-Board Connector System enables device makers to design-in reliable connectivity solutions to space-tight applications.

Key Features & Benefits:

  • Dual-point contact design: provides contact wipe and electrical reliability during mating
  • An extensive array of circuit sizes (2 to 20 circuits)
  • Friction lock on crimp housing: Offers better mating retention and reliability of header and harness
  • Fitting nail: Provides robust PCB retention and protects the connector against breakage when wires are wrenched upward
  • Dual-point contact design: Secures the connector’s electrical contact
  • U-Shaped Crimp Terminal: Guides crimp terminal insertion to the connector housing in the correct direction
  • Low-profile height (1.60mm): Enables engineers to design slimmer devices
  • Easy-to-Grip Design Feature: Facilitates easy handling during mating or unmating processes

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
0.80mm2-202.5A30V28-32SMTRight AngleYES

Buy Now          Datasheet

Pico-Lock 1.00mm

Pico-Lock 1.00mm

The first miniature wire-to-board connector system to combine a very low profile, high current-capability with a robust positive lock.

Key Features & Benefits:

  • Beveled header pin design: Provides smoother mating and pin-and-contact protection
  • Polarization/mating guide features: Prevent mismating and facilitate mating
  • Side positive locks: Ensure secure mating retention and additional space savings
  • Wide robust fitting nails (solder tabs): Offers secure PCB retention and additional mechanical stability
  • Top friction locks: Provide additional mating retention and visual mating assurance

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
1.00mm2-62.5A150V28-30SMTRight AngleYES

Buy Now          Datasheet          Video

Pico-EZMate Plus

Pico-EZMate Plus

The Pico-EZmate Connector Systems are designed for space-constrained applications. Each product has its own unique features and advantages. The Pico-EZmate Plus provides a higher current rating and wider temperature range, and Pico-EZmate HC is designed for high current-carrying applications.

Key Features & Benefits:

  • Polyamide material Provides low-halogen; meets environmental considerations
  • Polarization keys Prevents mismating of plug with receptacle header
  • High current rating (up to 2.8A) with fine pitch (1.00mm) Meets customer requirements for high power in compact packages
  • Thicker housing side walls* Has an improved withdrawal force over original Pico-Ezmate, for increased mating security
  • Low-profile design (1.20mm) Provides space- savings in sleek designs
  • Open-top receptacle header Provides snap-in mating for speedy assembly processing
  • Vertical mating Offers fast, fool-proof mating without the possibility of wrong orientation or mismating
  • Open-top receptacle header: Snap-in mating for speedy assembly processing

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
1.00mm2-62.8A50V28-30SMTTop DownYES

Buy Now          Datasheet          Video

Pico-EZMate

Pico-EZMate

The Pico-EZmate Connector Systems are designed for space-constrained applications.

Key Features & Benefits:

  • Polyamide material Provides low-halogen; meets environmental considerations
  • Polarization keys Prevents mismating of plug with receptacle header
  • High current rating (up to 2.8A) with fine pitch (1.00mm) Meets customer requirements for high power in compact packages
  • Thicker housing side walls* Has an improved withdrawal force over original Pico-Ezmate, for increased mating security
  • Low-profile design (1.20mm) Provides space- savings in sleek designs
  • Open-top receptacle header Provides snap-in mating for speedy assembly processing
  • Vertical mating Offers fast, fool-proof mating without the possibility of wrong orientation or mismating
  • Open-top receptacle header: Snap-in mating for speedy assembly processing

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
1.2mm2-62.5A50V28-30SMTTop DownYES

Buy Now          Datasheet

Pico-Lock 1.50mm

Pico-Lock 1.50mm

The first miniature wire-to-board connector system to combine a very low profile, high current-capability with a robust positive lock.

Key Features & Benefits:

  • Ultra-low-profile mated height (1.50mm and 2.00mm versions): Provides space savings
  • Beveled header pin design: Provides smoother mating and pin-and-contact protection
  • Polarization/mating guide features: Prevent mismating and facilitate mating
  • Side positive locks: Ensure secure mating retention and additional space savings
  • Wide robust fitting nails (solder tabs): Offers secure PCB retention and additional mechanical stability
  • Top friction locks: Provide additional mating retention and visual mating assurance

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
1.5mm2-123.5A150V24-32SMTRight AngleYES

Buy Now          Datasheet          Video

Pico-Lock 2.00mm

Pico-Lock 2.00mm

The first miniature wire-to-board connector system to combine a very low profile, high current-capability with a robust positive lock.

Key Features & Benefits:

  • Ultra-low-profile mated height (1.50mm and 2.00mm versions): Provides space savings
  • Beveled header pin design: Provides smoother mating and pin-and-contact protection
  • Polarization/mating guide features: Prevent mismating and facilitate mating
  • Side positive locks: Ensure secure mating retention and additional space savings
  • Wide robust fitting nails (solder tabs): Offers secure PCB retention and additional mechanical stability
  • Top friction locks: Provide additional mating retention and visual mating assurance

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
2.00mm2-66.5A250V20-26SMTRight AngleYES

Buy Now          Datasheet          Video

Micro-One

Micro-One

Provides an integrated ISL to ensure proper terminal insertion and prevent accidental back-outs to achieve a secure electrical contact and improved mating retention in high-vibration applications.

Key Features & Benefits:

  • 2.00mm pitch low-profile design: Reduces weight and saves space
  • UL/CSA certified connectors: Ensures reliability
  • Independent secondary lock (ISL): Detects incomplete terminal insertion
  • Compatible with existing MicroClasp Terminals (56134-9001 for AWG22-24, 56134-9002 for AWG26-28)
  • 2- to 8- circuit vertical and right-angle header assembly: Offers design flexibility

Technical:

PitchCircuit sizesCurrent (max)Voltage (max)Wire AWGTHT or SMTOrientationUL Approved
2.00mm2-66.5A250V20-26SMTRight AngleYES

Buy Now          Datasheet

Trade Account