INFORMÁCIE O PRODUKTE
Alternatívy pre CBT16211DGG,112
Počet nájdených produktov: 1
Prehľad produktu
The CBT16211DGG is a 24-bit Bus Switch with 12-bit output enables. It provides 24-bit of high-speed TTL-compatible bus switching. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as a dual 12-bit bus switch with separate output-enable (OE\) inputs. It can be used as two 12-bit bus switches or as one 24-bit bus switch. When OE\ is low, the associated 12-bit bus switch is on and port A is connected to port B. When OE\ is high, the switch is open and a high-impedance state exists between the ports.
- 5Ω Switch connection between two ports
- ESD protection exceeds 1000V CDM per JESD22-C101
Aplikácie
Communications & Networking, Automation & Process Control, Industrial, Portable Devices
Technické údaje
2Channels
Bus Switch
56Pins
TSSOP
5.5V
85°C
-
2V
TSSOP
4.5V
-40°C
-
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Thailand
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu