Vytlačiť stránku
Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.
Už nie je na sklade
INFORMÁCIE O PRODUKTE
VýrobcaNEXPERIA
Výrobcovo č. položkyPMBT3904M
Objednávací kód2069531
Karta technických údajov
Transistor PolarityNPN
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN200mA
Continuous Collector Current PNP-
Power Dissipation NPN260mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-883
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
Product Range-
Qualification-
Technické údaje
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
260mW
DC Current Gain hFE Min NPN
100hFE
Transistor Case Style
SOT-883
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
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
Č. tarifu:85411000
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
Hmotnosť (kg):.000008