Potrebujete viac?
Množstvo | |
---|---|
1+ | 202,660 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The 6173A is a Deluxe Industrial Test Companion Kit, test leads with a right angle banana plug are ideal for use with hand held digital multimeter. Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance. Wear indication with double insulated (dual extruded) silicone leads shows white inner layer for increased safety. Banana plugs are molded directly to the wire for superior pull strength. Banana tip probe body, alligators, spade lug and test clips attaches directly to test leads for testing versatility. Test accessories conveniently store in the shoulder-pack with carrying strap.
Aplikácie
Test & Measurement, Industrial
Obsah
5898 Stainless steel tip test leads, 5906A Banana tip modular test probe, 5911B Hook tip test clip, 5910B Pincer tip test clip, 5912B Jaw tip test clip, 5916A Medium alligator clip, 6203 Spade lug adapter, 5907A Modular test leads, 6041B Large alligator clip and 6147 Case.
Technické údaje
5898/5906A/5907A Lead, 5911B/5910B/5912B Clip, 6041B/5916A Crocodile Clip, 6203 Adapter & 6147 Case
-
Technické dokumenty (1)
Súvisiace produkty
Našlo sa 4 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu