INFORMÁCIE O PRODUKTE
Prehľad produktu
The 83634 is an uncompensated piezoresistive Pressure Sensor is designed for reliable barometric pressure measurements. The design consists of a bulk micro machined pressure sensor. Sensor has excellent media compatibility due to the patented triple stack sensor design with buried backside piezoresistive elements. With the backside media access, the piezo resistors will not come in direct contact with the measurement media. The design improves stability and sensor lifetime compared to many traditional sensor designs. The design and performance of device makes it ideal for high accuracy measurements, also in harsh environments. The long term stability is outstanding and has been proven in applications during a period of more than 10 years. The sensor can be connected to passive compensation and/or signal conditioning as required for a given application.
- High reliability and low drift over lifetime
- High media compatibility
- Backside media access
- Wide temperature operating range
- Electrical connection on one side of package
Aplikácie
Sensing & Instrumentation, Industrial
Technické údaje
Absolute
0.128mV/kPa
-
SOIC
SOIC
125°C
80kPa
1.2bar
5V
14Pins
-40°C
-
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Norway
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu