Hook Up Wire :
Našlo sa 6 247 produktovVšetky filtre
Rozbaliť všetko
Výrobca
(2297)
(557)
(193)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(156)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(900)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(4)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(22)
(19)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Balenie
(244)
(243)
(4)
(292)
(1)
(36)
(5427)
| Porovnať | Č. položky výrobcu | Objednávací kód | Výrobca / Popis | Dostupnosť | Cena za | Cena (bez DPH) | Množstvo | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Cievka | 1+358,800 € 5+351,620 € 10+344,450 € 25+337,270 € | - | Silicone | White | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 150°C | 1.32mm² | 15kV | Tinned Copper | - | 3.81mm | - | - | ||||||
Reel of 1 Cievka | 1+31,600 € 5+30,970 € 10+30,340 € 25+29,700 € | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 Cievka | 1+92,640 € 5+83,600 € | - | PVC | Orange | - | - | - | - | 328ft | - | - | 100m | 105°C | 2.5mm² | - | Copper | - | 4.1mm | - | - | ||||||
Reel of 1 Cievka | 1+111,120 € 5+108,510 € 10+106,040 € 25+103,550 € | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 600V | Tinned Copper | - | 2.388mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Cievka | 1+59,240 € 5+48,030 € 10+41,330 € 25+40,500 € | - | - | - | - | - | 7 x 0.15mm | - | - | - | - | - | 190°C | 0.124mm² | 300V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Cievka | 1+26,950 € 5+26,410 € 10+25,870 € 25+25,330 € | - | PVC | Black | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 80°C | 0.23mm² | 1kV | Tinned Copper | - | 1.42mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Cievka | 1+57,450 € 5+46,570 € 10+40,080 € 25+39,280 € | - | PTFE | Black | - | 26AWG | 7 x 0.15mm | - | 82ft | - | - | 25m | 260°C | 0.124mm² | 300V | Silver Plated Copper | - | 0.8mm | - | SPC PTFE Series | ||||||
Reel of 1 Cievka | 1+85,000 € 5+83,300 € 10+81,600 € 25+79,900 € | - | PTFE | Black | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Cievka | 1+26,540 € 5+26,010 € 10+25,480 € 25+24,950 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Cievka | 1+75,350 € 5+61,090 € 10+52,570 € 25+51,520 € | - | PVC | Red | - | 17AWG | 258 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Cievka | 1+77,330 € 5+75,780 € 10+74,240 € 25+72,690 € | - | PTFE | Red | - | 28AWG | 19 x 0.079mm | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Cievka | 1+65,500 € 5+64,190 € 10+62,880 € 25+61,570 € | - | PVC | Yellow | - | 16AWG | - | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE | H07V-K Series | ||||||
Reel of 1 Cievka | 1+186,970 € 5+183,230 € 10+179,490 € 25+175,750 € | - | - | - | - | - | 26 x 30AWG | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Cievka | 1+33,570 € 5+32,900 € 10+32,230 € 25+31,560 € | - | MPPE | Blue | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Cievka | 1+62,810 € 5+62,450 € 10+61,200 € 25+59,950 € | - | PVC | Yellow | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Cievka | 1+45,150 € 5+44,250 € 10+43,340 € 25+42,440 € | - | - | - | - | - | 7 x 0.13mm | - | - | - | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Cievka | 1+67,130 € 5+65,790 € 10+64,440 € 25+63,100 € | - | PVC | Blue | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
1 Metre | 1+0,716 € 10+0,692 € 25+0,668 € 50+0,620 € | - | PVC | Orange | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+6,640 € 10+6,420 € 25+6,200 € 50+5,760 € | - | PVC | Blue | - | 6AWG | 126 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Cievka | 1+192,170 € 5+176,480 € | - | PVC | Green, Yellow | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+11,360 € 10+10,980 € 25+10,220 € | - | PVC | Red | - | 4AWG | 196 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+0,716 € 10+0,692 € 25+0,668 € 50+0,620 € | - | PVC | Dark Blue | - | 18AWG | 30 x 0.2mm | - | - | - | - | - | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+0,716 € 10+0,692 € 25+0,668 € 50+0,620 € | - | PVC | Red | - | 18AWG | 30 x 0.2mm | - | - | - | - | - | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Cievka | 1+60,160 € 5+53,990 € | - | PVC | Blue | - | - | 32 x 0.19mm | - | 328ft | - | - | 100m | 70°C | 1mm² | 500V | Copper | - | 2.5mm | - | - | ||||||
1 Metre | 1+0,969 € 10+0,937 € 25+0,904 € 50+0,840 € | - | PVC | Blue | - | 16AWG | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||