INFORMÁCIE O PRODUKTE
Prehľad produktu
The ATDVK90CAN1 is an development kit for Atmel AT90CAN AVR microcontrollers. The board is designed to easily evaluate the product using demonstration software, the DVK90CAN1 can be plugged into the Atmel STK500 starter kit board in order to use the AT90CAN128 with advanced features as variable VCC, variable VRef, variable XTAL, and supports all AVR development tools. This stand alone board has numerous serial interfaces (dual RS232, CAN, LIN, SPI & TWI) and on board resources (keyboard, LED's, voltage reading, light and temperature sensors, & speaker).
- AT90CAN128 TQFP device (3 or 5V)
- AVR Studio software interface
- STK500 compatible
- ISP connector for on chip ISP
- JTAG connector for on chip ISP and for on chip debugging using JTAG ICE
- Two RS232C ports with available RTS/CTS handshake lines
- One SPI port, 1 TWI port, 1 CAN port with RxCAN and TxCAN LED's
- LIN port with RxLIN and TxLIN LED's
- On board resources: 5 button keyboard, 8 LED's, voltage reading (0 - 12V)
- Analog I/O connector and numerous access points for test
Aplikácie
Automotive, Communications & Networking, Industrial
Obsah
DVK90CAN1 with AT90CAN128 sample microcontroller, (1 pc) 9V battery power cable, (1 pc) male JACK outlet and 2 wire cable for DC power supply, Atmel CD ROM with datasheets, manuals and software.
Poznámky
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technické dokumenty (2)
Súvisiace produkty
Našlo sa 6 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Malaysia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu