20µF Power Film Capacitors:
Našlo sa 168 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,020 € 10+ 5,970 € 25+ 5,500 € 50+ 5,030 € 100+ 4,710 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | - | 42mm | 39mm | 24mm | - | 24mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 8,670 € 10+ 6,650 € 25+ 6,010 € 50+ 5,370 € 100+ 5,360 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 12V/µs | 240A | 10A | 0.005ohm | - | 57.5mm | 39mm | 24mm | - | 24mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 7,730 € 36+ 4,870 € 72+ 4,810 € 108+ 4,740 € 504+ 4,650 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 16V/µs | 321A | 21.2A | 0.0039ohm | - | 42mm | 30mm | 45mm | - | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,760 € 10+ 5,030 € 50+ 4,230 € 100+ 3,960 € 200+ 3,880 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 54V/µs | - | - | 0.006ohm | - | 42mm | 30mm | 45mm | - | - | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ 5,820 € 10+ 4,240 € 58+ 3,590 € 116+ 3,500 € 522+ 3,050 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 37.5mm | 9V/µs | 172A | 15.6A | 0.0053ohm | - | 42mm | 20mm | 40mm | - | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,600 € 5+ 5,400 € 10+ 4,780 € 20+ 3,930 € 40+ 3,450 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | 37.5mm | - | 600A | - | 0.007ohm | - | 42.5mm | 28mm | 37mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 7,810 € 5+ 6,320 € 10+ 5,990 € 25+ 5,650 € 50+ 4,920 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 500A | 11.9A | 0.0104ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,540 € 10+ 3,830 € 25+ 3,540 € 50+ 3,280 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 230V | 450V | - | PC Pin | 37.5mm | 20V/µs | - | - | - | - | 41.5mm | 24mm | 45.5mm | - | 45.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,740 € 5+ 6,520 € 10+ 6,140 € 25+ 5,820 € 50+ 5,070 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 21V/µs | 420A | 9.5A | 0.0095ohm | - | 41.5mm | 20mm | 42mm | - | 42mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ 5,620 € 10+ 4,160 € 50+ 3,310 € 100+ 3,100 € 200+ 3,040 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 20µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | - | 400A | 20A | 0.0038ohm | 35mm | - | - | 53mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ 17,840 € 3+ 15,620 € 5+ 13,410 € 10+ 11,200 € 20+ 11,190 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 500A | 15A | - | - | 57.5mm | 30mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 10,810 € 10+ 8,190 € 50+ 6,970 € 100+ 6,890 € 200+ 6,810 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 30V/µs | - | 20A | 0.0023ohm | - | 42mm | 30mm | 45mm | - | - | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 16,360 € 5+ 14,420 € 10+ 12,470 € 20+ 11,660 € 40+ 10,850 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 14A | 0.005ohm | - | 42mm | 24mm | 44mm | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 8,040 € 5+ 6,510 € 10+ 5,810 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 15.8A | 0.0087ohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,680 € 5+ 9,450 € 10+ 8,450 € 20+ 7,900 € 40+ 7,350 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1kA | 18.1A | 0.0072ohm | - | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,920 € 36+ 5,010 € 72+ 4,950 € 108+ 4,880 € 504+ 4,490 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 30V/µs | 600A | 17.4A | 0.0052ohm | - | 42mm | 28mm | 37mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 8,020 € 10+ 6,110 € 58+ 5,200 € 116+ 4,860 € 522+ 4,300 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | - | 30V/µs | 600A | 15.6A | 0.0058ohm | - | 42mm | 20mm | 40mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 11,680 € 5+ 9,450 € 10+ 8,450 € 20+ 7,900 € 40+ 7,350 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1kA | 18.1A | 0.0072ohm | - | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 10,610 € 36+ 7,080 € 72+ 7,040 € 108+ 7,000 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 400A | 15.4A | 0.0052ohm | - | 42mm | 28mm | 37mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 7,930 € 10+ 5,940 € 50+ 5,020 € 100+ 4,850 € 200+ 4,670 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | Commercial, Industrial | Through Hole | - | 900V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 35V/µs | - | 17.3A | 0.0043ohm | - | 42mm | 28mm | 37mm | 15A | - | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 69,180 € 9+ 56,890 € 18+ 52,380 € 54+ 47,860 € 108+ 45,730 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 20µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | - | Screw | 35mm | 85V/µs | - | 36A | 0.0021ohm | 75mm | - | - | 140mm | - | - | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 6,960 € 3+ 6,220 € 5+ 5,490 € 10+ 4,750 € 20+ 4,500 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 340A | 14A | 0.006ohm | - | 42mm | 39mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 19,250 € 21+ 14,500 € 63+ 13,560 € 105+ 13,210 € 252+ 12,810 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 20µF | ± 5% | Snubber | Panel Mount | 330V | 600V | - | Solder | 41mm | 47V/µs | 947A | - | 0.0017ohm | - | 57.5mm | 35mm | 50mm | 47A | - | C4BT Series | -40°C | 85°C | - | |||||
Each | 1+ 9,290 € 5+ 7,520 € 10+ 6,720 € 25+ 6,290 € 50+ 5,850 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 15.8A | 0.0087ohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,430 € 5+ 9,740 € 10+ 9,050 € 20+ 8,800 € 40+ 8,030 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1kA | 18.1A | 0.0072ohm | - | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - |