33000pF Power Film Capacitors:
Našlo sa 28 produktovV obchode Farnell Slovensko nájdete široký sortiment 33000pF Power Film Capacitors. Máme na sklade široký sortiment Power Film Capacitors, ako napríklad 1µF, 10µF, 15µF & 20µF Power Film Capacitors od popredných svetových výrobcov vrátane: Kemet, Cornell Dubilier & Kemet / Partner Stock.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KEMET / PARTNER STOCK | Each | 300+ 0,289 € 900+ 0,253 € | Min. množstvo: 300/Násobok: 300 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1kV/µs | 33A | 3.6A | 0.019ohm | 13mm | 4mm | 9mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 700+ 0,985 € | Min. množstvo: 700/Násobok: 700 | Film / Foil PP | Radial Box - 2 Pin | 33000pF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 7mm | 16mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 288+ 6,830 € | Min. množstvo: 288/Násobok: 288 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | PC Pin | 27.5mm | 2.24kV/µs | 74A | 5A | 0.393ohm | 32mm | 10mm | 20mm | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 234+ 7,430 € | Min. množstvo: 234/Násobok: 234 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | PC Pin | 27.5mm | 3.36kV/µs | 111A | 7A | 0.319ohm | 32mm | 13mm | 22mm | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 3000+ 0,594 € | Min. množstvo: 3000/Násobok: 3000 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 99A | 4.3A | 0.019ohm | 18mm | 6mm | 12mm | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ 0,479 € | Min. množstvo: 2100/Násobok: 2100 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2000+ 0,216 € | Min. množstvo: 2000/Násobok: 2000 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 570V/µs | 19A | 2.75A | 0.0338ohm | 13mm | 4mm | 9mm | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 464+ 0,750 € | Min. množstvo: 464/Násobok: 464 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 69A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ 0,594 € | Min. množstvo: 1500/Násobok: 1500 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,396 € | Min. množstvo: 3000/Násobok: 3000 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1750+ 0,171 € | Min. množstvo: 1750/Násobok: 1750 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 66A | 3.25A | 0.0338ohm | 18mm | 6mm | 12mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ 0,403 € | Min. množstvo: 1500/Násobok: 1500 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2700+ 0,257 € | Min. množstvo: 2700/Násobok: 2700 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 66A | 3.25A | 0.0338ohm | 18mm | 6mm | 12mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 805+ 0,440 € | Min. množstvo: 805/Násobok: 805 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2800+ 0,749 € | Min. množstvo: 2800/Násobok: 2800 | Film / Foil PP | Radial Box - 2 Pin | 33000pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 11kV/µs | - | - | - | 32mm | 11mm | 20mm | 20mm | R73 Series | -55°C | 105°C | - | |||||
Each | 6000+ 0,233 € | Min. množstvo: 6000/Násobok: 6000 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1kV/µs | 33A | 3.6A | 0.019ohm | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,396 € | Min. množstvo: 3000/Násobok: 3000 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5250+ 0,542 € | Min. množstvo: 5250/Násobok: 5250 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 99A | 4.3A | 0.019ohm | 18mm | 6mm | 12mm | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 805+ 0,452 € | Min. množstvo: 805/Násobok: 805 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 69A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,559 € | Min. množstvo: 3000/Násobok: 3000 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ 0,420 € | Min. množstvo: 2100/Násobok: 2100 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 468+ 0,771 € | Min. množstvo: 468/Násobok: 468 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4kV/µs | 132A | 4.65A | 0.0241ohm | 26.5mm | 8.5mm | 17mm | 17mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1300+ 0,285 € | Min. množstvo: 1300/Násobok: 1300 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.3kV/µs | - | - | - | 13mm | 5mm | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 800+ 0,325 € | Min. množstvo: 800/Násobok: 800 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.3kV/µs | - | - | - | 13mm | 5mm | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ 0,463 € | Min. množstvo: 6000/Násobok: 6000 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 30A | 4.1A | 0.019ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 |