3900pF Power Film Capacitors:
Našlo sa 14 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,247 € 100+ 0,223 € 500+ 0,181 € | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 23A | 1.4A | 0.163ohm | 18mm | 4mm | 10mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,277 € 100+ 0,245 € 500+ 0,204 € 1500+ 0,182 € 3000+ 0,178 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 25A | 1.3A | 0.163ohm | 13mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,313 € 100+ 0,285 € 500+ 0,234 € 1000+ 0,215 € 2000+ 0,183 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 37A | 1.4A | 0.163ohm | 18mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,344 € 50+ 0,315 € 100+ 0,292 € 500+ 0,265 € 1000+ 0,242 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.7kV/µs | 7A | - | 0.16324ohm | 10mm | 3mm | 8mm | 600mA | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 300+ 0,333 € 900+ 0,291 € | Min. množstvo: 300/Násobok: 300 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 23A | 1.4A | 0.163ohm | 18mm | 4mm | 10mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 10+ 0,273 € 100+ 0,247 € 500+ 0,202 € 1000+ 0,186 € 2000+ 0,158 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 37A | 1.28A | 0.204ohm | 18mm | 5mm | 11mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 250+ 0,905 € | Min. množstvo: 250/Násobok: 250 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 9.8A | 1.5A | 0.16ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,556 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 7.8A | 1.2A | 0.139ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,530 € 10+ 3,260 € 25+ 3,010 € 50+ 2,760 € 100+ 2,650 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 6kV/µs | - | - | - | 26mm | 6mm | 15.5mm | - | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 500+ 0,510 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 7.8A | 1.2A | 0.139ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,994 € | Min. množstvo: 250/Násobok: 250 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 9.8A | 1.5A | 0.16ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,614 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2.9kV/µs | 11.3A | 1.3A | 0.118ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,556 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2.9kV/µs | 11.3A | 1.3A | 0.118ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,111 € | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 23A | 1.22A | 0.204ohm | 18mm | 4mm | 10mm | - | R75H Series | -55°C | 125°C | AEC-Q200 |