820pF Power Film Capacitors:
Našlo sa 2 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,304 € 50+ 0,289 € 100+ 0,274 € 500+ 0,225 € 1500+ 0,214 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 820pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 8A | 400mA | 0.776ohm | 18mm | 4mm | 10mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,266 € 100+ 0,214 € 500+ 0,188 € | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 820pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 5A | 300mA | 0.776ohm | 13mm | 4mm | 9mm | R76H Series | -55°C | 125°C | AEC-Q200 |