SPI, UART Zigbee & Mesh Modules :
Našlo sa 19 produktovV obchode Farnell Slovensko nájdete široký sortiment SPI, UART Zigbee & Mesh Modules. Máme na sklade široký sortiment Zigbee & Mesh Modules, ako napríklad SPI, UART, I2C, SPI, UART, I2C, SPI, UART, USART & I2C, I2S, SPI, UART, USART Zigbee & Mesh Modules od popredných svetových výrobcov vrátane: Digi International.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Zigbee Protocol
Interfaces
Supply Voltage Range
Operating Temperature Range
Product Range
Balenie
Použité filtre
1 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
DIGI INTERNATIONAL | Each | 1+ 46,910 € | IEEE 802.11b/g/n | SPI, UART | 3.14 V to 3.46 V | -30 °C to 85 °C | - | |||||
DIGI INTERNATIONAL | Each | 1+ 52,990 € | IEEE 802.11b/g/n | SPI, UART | 3.14 V to 3.46 V | -30 °C to 85 °C | - | |||||
4707607 | Each | 1+ 20,220 € | Zigbee 3.0 | SPI, UART | 1.71 V to 3.8 V | -40 °C to 85 °C | XBee RR Series | |||||
Each | 1+ 16,320 € | Zigbee 3.0 | SPI, UART | 1.71 V to 3.8 V | -40 °C to 85 °C | XBee RR Series | ||||||
4707612 | Each | 1+ 20,220 € | Zigbee 3.0 | SPI, UART | 1.71 V to 3.8 V | -40 °C to 85 °C | XBee RR Series | |||||
4707616 | Each | 1+ 40,000 € | DigiMesh, SX | SPI, UART | 2.1 VDC to 3.6 VDC | -40 °C to 85 °C | XBee XR Series | |||||
4707610 | Each | 1+ 20,220 € | Zigbee 3.0 | SPI, UART | 1.71 V to 3.8 V | -40 °C to 85 °C | XBee RR Series | |||||
4721233 RoHS | Each | 1+ 37,760 € | SX | SPI, UART | 2.1 VDC to 3.6 VDC | -40 °C to 85 °C | XBee Series | |||||
4707614 | Each | 1+ 40,000 € | DigiMesh, SX | SPI, UART | 2.1 VDC to 3.6 VDC | -40 °C to 85 °C | XBee XR Series | |||||
4707617 | Each | 1+ 40,000 € | DigiMesh, SX | SPI, UART | 2.1 VDC to 3.6 VDC | -40 °C to 85 °C | XBee XR Series | |||||
4707615 | Each | 1+ 37,760 € | DigiMesh, SX | SPI, UART | 2.1 VDC to 3.6 VDC | -40 °C to 85 °C | XBee XR Series | |||||
Each | 1+ 16,320 € | Zigbee 3.0 | SPI, UART | 1.71 V to 3.8 V | -40 °C to 85 °C | XBee RR Series | ||||||
Each | 1+ 16,320 € | Zigbee 3.0 | SPI, UART | 1.71 V to 3.8 V | -40 °C to 85 °C | XBee RR Series | ||||||
DIGI INTERNATIONAL | Each | 1+ 39,220 € | IEEE 802.11b/g/n | SPI, UART | 3.14 V to 3.46 V | -30 °C to 85 °C | - | |||||
DIGI INTERNATIONAL | Each | 1+ 39,220 € | IEEE 802.11b/g/n | SPI, UART | 3.14 V to 3.46 V | -30 °C to 85 °C | - | |||||
DIGI INTERNATIONAL | Each | 1+ 25,230 € | IEEE 802.15.4 | SPI, UART | 2.1V to 3.6V | -40 °C to 85 °C | - | |||||
DIGI INTERNATIONAL | Each | 1+ 39,220 € | IEEE 802.11b/g/n | SPI, UART | 3.14 V to 3.46 V | -30 °C to 85 °C | - | |||||
Each | 1+ 20,220 € | Zigbee 3.0 | SPI, UART | 1.71 V to 3.8 V | -40 °C to 85 °C | XBee RR Series | ||||||
Each | 1+ 20,220 € | Zigbee 3.0 | SPI, UART | 1.71 V to 3.8 V | -40 °C to 85 °C | XBee RR Series | ||||||