0
položky: 00,00 €
bez DPH
bez DPH

32-bit Microcontrollers :

Našlo sa 2 957 produktov

Všetky filtre

Rozbaliť všetko
Porovnať
Č. položky výrobcu
Objednávací kód
Výrobca / Popis
Dostupnosť
Cena za
Cena (bez DPH)
Množstvo
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1972037

RoHS

Date/Lot Code

Each
1+8,340 €
25+8,170 €
100+8,010 €
250+7,840 €
AT32 Family AT32UC3L Series Microcontrollers
AVR32
32 bit
50MHz
256KB
48Pins
TQFP
36I/O's
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3L
-
1715454

RoHS

Date/Lot Code

Each
1+7,420 €
25+7,270 €
100+7,120 €
250+6,970 €
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32 bit
60MHz
256KB
48Pins
TQFP
28I/O's
I2C, SPI, UART, USART
32KB
6Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
-
1715452

RoHS

Date/Lot Code

Each
1+13,780 €
25+12,520 €
100+11,930 €
250+11,340 €
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
256KB
144Pins
LQFP
110I/O's
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
128KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
2490962

RoHS

Date/Lot Code

Each
60+12,620 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
Ethernet, I2C, SPI, UART, USB
512KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2500475

RoHS

Date/Lot Code

Each
1+14,920 €
25+14,620 €
100+14,320 €
250+14,020 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2946687

RoHS

Date/Lot Code

Each
1+36,250 €
5+33,430 €
10+30,600 €
25+28,900 €
50+27,740 €
TPS-1 Family Microcontrollers
-
32 bit
100MHz
-
196Pins
FPBGA
48I/O's
Ethernet, I2C, SPI, UART
-
-
-
900mV
1.1V
-40°C
125°C
Surface Mount
TPS-1
-
-
1972032

RoHS

Date/Lot Code

Each
1+13,510 €
25+13,240 €
100+12,970 €
250+12,700 €
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
100Pins
TQFP
81I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
2357347

RoHS

Date/Lot Code

Each
1+4,820 €
25+4,720 €
100+4,630 €
250+4,530 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
44Pins
TQFP
33I/O's
I2C, I2S, SPI, UART, USB
32KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1691513

RoHS

Date/Lot Code

Each
1+55,600 €
5+51,620 €
10+47,640 €
25+46,590 €
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32 bit
16MHz
-
132Pins
QFP
15I/O's
QSPI, UART
2KB
-
-
4.75V
5V
-40°C
85°C
Surface Mount
ColdFire
MC683xx
-
2500474

RoHS

Date/Lot Code

Each
1+13,340 €
25+13,070 €
100+12,810 €
250+12,540 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
64Pins
TQFP
53I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2499364

RoHS

Date/Lot Code

Each
1+15,580 €
25+15,270 €
100+14,960 €
250+14,650 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2765503

RoHS

Date/Lot Code

Each
1+8,500 €
25+8,330 €
100+8,160 €
250+7,990 €
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
QFN
49I/O's
CAN, I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
2946706

RoHS

Date/Lot Code

Each
270+4,400 €
RX Family RX600 Series RX65N Group Microcontrollers
RX
32 bit
120MHz
1MB
144Pins
LFQFP
111I/O's
CAN, Ethernet, I2C, SPI, UART, USB
256KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3213812

RoHS

Date/Lot Code

Each
360+6,150 €
RX Family RX200 Series RX210 Group Microcontrollers
RX
32 bit
50MHz
512KB
100Pins
LFQFP
84I/O's
I2C, SPI, UART
64KB
16Channels
12Bit
1.62V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3224865

RoHS

Date/Lot Code

Each
1+21,190 €
10+16,580 €
25+14,910 €
50+14,610 €
100+14,310 €
RX Family RX600 Series RX631 Group Microcontrollers
-
32 bit
100MHz
2048KB
144Pins
LFQFP
111I/O's
CAN, I2C, SPI, UART, USB
256KB
29Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2946860

RoHS

Date/Lot Code

Each
1+14,870 €
10+11,460 €
25+11,090 €
50+10,720 €
100+10,350 €
RX Family RX600 Series RX62N Group Microcontrollers
RX
32 bit
100MHz
512KB
100Pins
LQFP
74I/O's
CAN, I2C, SPI, UART, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2775022

RoHS

Date/Lot Code

Each
1+7,740 €
25+6,770 €
100+5,610 €
250+5,030 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
72MHz
256KB
44Pins
QFN
35I/O's
I2C, I2S, SPI, UART
64KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2946707

RoHS

Date/Lot Code

Each
1500+4,040 €
RX Family RX600 Series RX65N Group Microcontrollers
RX
32 bit
120MHz
1MB
100Pins
LFQFP
78I/O's
CAN, Ethernet, I2C, SPI, UART, USB
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3126526

RoHS

Date/Lot Code

Each
60+18,380 €
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
176Pins
LQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
1.9V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
3215901

RoHS

Date/Lot Code

Each
1+11,690 €
10+9,360 €
25+8,330 €
50+8,060 €
100+7,780 €
Ďalšie ceny...
RX Family RX600 Series RX65N Group Microcontrollers
-
32 bit
120MHz
2MB
100Pins
LFQFP
78I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3224876

RoHS

Date/Lot Code

Each
1+9,730 €
10+7,600 €
25+6,530 €
50+6,420 €
100+6,300 €
Ďalšie ceny...
RX Family RX600 Series RX651 Group Microcontrollers
-
32 bit
120MHz
2048KB
100Pins
LFQFP
78I/O's
CAN, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2768709

RoHS

Date/Lot Code

Each
1+24,000 €
25+23,520 €
100+23,040 €
250+22,560 €
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
176Pins
LQFP
120I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2314671

Date/Lot Code

Each
1+327,980 €
5+321,420 €
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-55°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2097778

RoHS

Date/Lot Code

Each
180+3,280 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
128KB
28Pins
SDIP
21I/O's
I2C, SPI, UART
32KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
1778987

RoHS

Date/Lot Code

Each
119+8,420 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
401-425 z 2957 položiek
z 119 strán

popredných výrobcov

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account