0
položky: 00,00 €
bez DPH
bez DPH

32-bit Microcontrollers :

Našlo sa 2 958 produktov

Všetky filtre

Rozbaliť všetko
Porovnať
Č. položky výrobcu
Objednávací kód
Výrobca / Popis
Dostupnosť
Cena za
Cena (bez DPH)
Množstvo
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3637565

RoHS

Date/Lot Code

Each
160+8,370 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
51I/O's
Ethernet, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3637632

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
1000+9,180 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3637573

RoHS

Date/Lot Code

Each
90+9,480 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
Ethernet, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3637649

RoHS

Date/Lot Code

Each
160+8,630 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
512KB
64Pins
TQFP
46I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
128KB
24Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3637121

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
3300+4,710 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
256KB
64Pins
QFN
53I/O's
I2C, I2S, SPI, UART
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3636170

RoHS

Date/Lot Code

Each
80+7,510 €
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
VQFN
49I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
26Channels
12Bit
2.3V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MK MC
-
3589381

RoHS

Date/Lot Code

Each
1+8,750 €
25+8,580 €
100+8,400 €
250+8,230 €
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
VQFN
49I/O's
CAN, I2C, LIN, SPI, UART, USB
256KB
26Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
3637740

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
1200+9,670 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
1MB
100Pins
TQFP
78I/O's
Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EC
-
3638039

RoHS

Date/Lot Code

Each
60+16,280 €
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
1MB
176Pins
LQFP
120I/O's
CAN, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
3628283

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
1000+8,570 €
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
256KB
100Pins
TQFP
69I/O's
Ethernet, I2C, SPI, UART, USART, USB
64KB
8Channels
10Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
3637629

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
1000+8,780 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3577756

RoHS

Date/Lot Code

Each
1+9,000 €
25+8,790 €
100+8,620 €
250+8,450 €
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
128KB
64Pins
QFN
45I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
32KB
11Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3637239

RoHS

Date/Lot Code

Each
238+4,380 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
128KB
100Pins
TQFP
81I/O's
I2C, I2S, SPI, UART, USB
32KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3576937

RoHS

Date/Lot Code

Each
1+5,850 €
25+5,730 €
100+5,620 €
250+5,500 €
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
512KB
48Pins
TQFP
37I/O's
I2S, SPI, UART, USB
64KB
18Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK GP
-
3636312

RoHS

Date/Lot Code

Each
320+1,980 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
64KB
64Pins
TQFP
52I/O's
I2S, LIN, SPI, UART
16KB
20Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
3636587

RoHS

Date/Lot Code

Each
320+3,370 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
256KB
64Pins
TQFP
53I/O's
I2C, I2S, SPI, UART, USB
32KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3638203

RoHS

Date/Lot Code

Each
260+11,860 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
252MHz
2MB
100Pins
TFBGA
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2314709

Date/Lot Code

Each
1+214,760 €
5+197,730 €
10+179,110 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
QSPI, UART
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2313986

RoHS

Date/Lot Code

Each
1+26,230 €
5+23,710 €
10+21,180 €
25+19,160 €
50+18,780 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
100Pins
LQFP
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
0°C
70°C
Surface Mount
ColdFire V2
MCF5225x
-
2085037

RoHS

Date/Lot Code

Each
1+73,050 €
5+67,180 €
10+61,220 €
25+57,630 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
116MHz
2MB
208Pins
MAPBGA
154I/O's
CAN, I2C, SCI, SPI
592KB
36Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
1698076

RoHS

Date/Lot Code

Each
1+31,500 €
5+28,730 €
10+25,950 €
25+23,840 €
50+23,360 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
MAPBGA
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
1748992

RoHS

Date/Lot Code

Each
1+18,040 €
10+13,500 €
25+12,610 €
50+12,360 €
100+12,110 €
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
64Pins
QFP
54I/O's
CAN, I2C, SCI, SPI
32KB
20Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
2345688

RoHS

Date/Lot Code

Each
119+5,300 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART, USB
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2467670

RoHS

Date/Lot Code

Each
1+14,410 €
25+14,120 €
100+13,830 €
250+13,550 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2467664

RoHS

Date/Lot Code

Each
1+13,170 €
25+12,910 €
100+12,640 €
250+12,380 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
64Pins
TQFP
53I/O's
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
576-600 z 2958 položiek
z 119 strán

popredných výrobcov

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account