0
položky: 00,00 €
bez DPH
bez DPH

32-bit Microcontrollers :

Našlo sa 2 955 produktov

Všetky filtre

Rozbaliť všetko
Porovnať
Č. položky výrobcu
Objednávací kód
Výrobca / Popis
Dostupnosť
Cena za
Cena (bez DPH)
Množstvo
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3636345

RoHS

Date/Lot Code

Each
305+2,180 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
256KB
28Pins
QFN
21I/O's
I2S, LIN, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MM
-
3858714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
1+62,460 €
5+57,080 €
10+51,630 €
25+49,160 €
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
12MB
292Pins
LFBGA
-
CAN, Ethernet, I2C, LIN, QSPI
1.5MB
-
-
-
5V
-40°C
125°C
Surface Mount
AURIX
TC3xx
-
3858713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
1+55,430 €
5+50,590 €
10+45,740 €
25+43,320 €
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
10MB
292Pins
LFBGA
-
CAN, Ethernet, I2C, LIN, QSPI
1.5MB
-
-
-
5V
-40°C
125°C
Surface Mount
AURIX
TC3xx
-
2313970

RoHS

Date/Lot Code

Each
1+13,500 €
10+10,340 €
25+9,770 €
50+9,300 €
100+8,810 €
Ďalšie ceny...
Coldfire V1 Family MCF51CN Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
80Pins
LQFP
70I/O's
I2C, SCI, SPI
24KB
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51CN
-
2357346

RoHS

Date/Lot Code

Each
1+3,460 €
25+3,350 €
100+3,250 €
250+3,190 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
32KB
44Pins
TQFP
33I/O's
I2C, I2S, SPI, UART, USB
8KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2313978

RoHS

Date/Lot Code

Each
1+11,100 €
10+10,570 €
25+9,870 €
50+9,480 €
100+9,080 €
Ďalšie ceny...
Coldfire V1 Family MCF51EM Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
80Pins
LQFP
40I/O's
I2C, SCI, SPI
8KB
14Channels
16Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51EM
-
2360349

RoHS

Date/Lot Code

Each
1+5,180 €
25+4,540 €
100+3,760 €
250+3,370 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
32KB
44Pins
QFN
33I/O's
I2C, I2S, SPI, UART, USB
8KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1523318

RoHS

Date/Lot Code

Each
1+4,980 €
25+4,560 €
100+4,150 €
250+4,090 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
32KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2314625

RoHS

Date/Lot Code

Each
1+18,590 €
10+14,240 €
25+13,460 €
50+12,810 €
100+12,140 €
Coldfire V2 Family MCF5222x Series Microcontrollers
ColdFire v2
32 bit
66MHz
128KB
100Pins
LQFP
56I/O's
I2C, SPI, UART
16KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5222x
-
2313992

RoHS

Date/Lot Code

Each
1+28,710 €
5+26,400 €
10+24,060 €
25+22,650 €
50+22,200 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
MAPBGA
96I/O's
I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
0°C
70°C
Surface Mount
ColdFire V2
MCF5225x
-
1773386

RoHS

Date/Lot Code

Each
1+6,870 €
25+6,730 €
100+6,600 €
250+6,460 €
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32 bit
60MHz
128KB
64Pins
TQFP
44I/O's
I2C, SPI, SSC, UART, USART
32KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
-
2360347

RoHS

Date/Lot Code

Each
1+3,020 €
25+2,980 €
100+2,940 €
250+2,880 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
32KB
28Pins
SSOP
19I/O's
I2C, I2S, SPI, UART, USB
8KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2102746

RoHS

Date/Lot Code

Each
1+57,480 €
5+52,370 €
10+47,260 €
25+42,810 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
150MHz
4MB
324Pins
TEPBGA
84I/O's
CAN, SCI, SPI
192KB
40Channels
12Bit
1.14V
1.32V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2313967

RoHS

Date/Lot Code

Each
1+17,770 €
10+13,500 €
25+12,950 €
50+12,190 €
100+11,430 €
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32 bit
50MHz
64KB
64Pins
QFP
51I/O's
CAN, I2C, SCI, SPI, USB
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51JM
-
2097753

RoHS

Date/Lot Code

Each
1+12,830 €
25+11,230 €
100+9,300 €
490+8,340 €
AVR32 Family ATUC Series Microcontrollers
AVR32
32 bit
50MHz
256KB
48Pins
LGA
36I/O's
I2C, LIN, SPI, UART, USB
32KB
8Channels
12Bit
1.62V
1.98V
-40°C
85°C
Surface Mount
AVR32
ATUC
-
2311292

RoHS

Date/Lot Code

Each
200+35,950 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
125MHz
2MB
416Pins
TFPBGA
177I/O's
CAN, I2C, SPI
64KB
20Channels
10Bit
1.08V
1.32V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2314661

RoHS

Date/Lot Code

Each
1+153,280 €
5+139,620 €
10+125,960 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
40MHz
512KB
388Pins
BGA
56I/O's
CAN, SPI, UART
32KB
32Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2360350

RoHS

Date/Lot Code

Each
1+4,160 €
25+4,080 €
100+3,990 €
250+3,910 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
QFN
19I/O's
I2C, I2S, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2357345

RoHS

Date/Lot Code

Each
1+4,570 €
25+4,000 €
100+3,310 €
250+2,970 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
32KB
28Pins
QFN
19I/O's
I2C, I2S, SPI, UART, USB
8KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2080103

RoHS

Date/Lot Code

Each
1+19,490 €
10+14,930 €
25+14,110 €
50+13,430 €
100+12,720 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
256KB
64Pins
LQFP
37I/O's
CAN, SCI, SPI
20KB
16Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2453531

RoHS

Date/Lot Code

Each
1+21,270 €
10+16,160 €
25+15,490 €
50+14,590 €
100+13,680 €
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50.33MHz
256KB
64Pins
LQFP
54I/O's
I2C, SPI, UART
32KB
20Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
2503931

RoHS

Each
1+8,100 €
10+6,730 €
25+5,690 €
50+5,440 €
100+5,160 €
Ďalšie ceny...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
I2C, SPI, UART, USB
64KB
4Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
-
2467666

RoHS

Date/Lot Code

Each
1+11,400 €
25+10,320 €
100+10,310 €
250+10,300 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
1MB
64Pins
QFN
53I/O's
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2470006

RoHS

Date/Lot Code

Each
1+4,370 €
25+4,360 €
100+4,350 €
250+4,320 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
100Pins
TQFP
81I/O's
CAN, I2C, I2S, SPI, UART, USB
16KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2490961

RoHS

Date/Lot Code

Each
1+14,410 €
25+14,120 €
100+13,830 €
250+13,550 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
951-975 z 2955 položiek
z 119 strán

popredných výrobcov

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account