Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 475,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The TESTO 176-T4 is a four channel temperature data logger with external thermocouple connections (Type T, Type K and Type J). The TESTO 176 T4 temperature measurement logger with bright, backlit display makes it ideal for the monitoring of temperatures. The 176 T4 temperature data logger has external thermocouple parallel connectionswhich allows for simultaneous temperature measurements at four sites using a wide variety of probes. Creation of excel spreadsheets, PDFs and data analysis are all easily achieved with the free, downloadable ComSoft software. The data is secured within the logger and can be password protected using ComSoft, data transfer possible using the USB port or SD card (optional). It measures range of -328°F to +752°F/ -200°C to +400°C (type T), -319°F to +1832°F/ -195°C to +1000°C (type K), -148°F to +1382°F/ -100°C to +750°C (type J) with 0.1°F / 0.1°C resolution.
- Accuracy of ±1% of mV(-319 to -148°F), ±0.5°F (-148 to +158°F), ±0.5% of mV (+158 to +1832°F) type K
- Accuracy of ±1% of mV(-328 to -148.2°F), ±0.5°F(-148 to +158°F), ±0.5% of mV(+158 to +752°F) type T
- Accuracy of ±0.5°F (-148°F to 158°F), ±0.5% of mV (+158.2°F to +1382°F) for type T (Cu-CuNi)
- External thermocouple parallel connections compatible with a variety of different probes
- Large, easy to read, bright and backlit display makes it easy to see the current temperature
- Large data memory capable of storing 2,000,000 temperature readings
- Rugged and waterproof according to IP54
- Capable of CFR 21 part 11 compliancy
- Dimension is 103mm x 63mm x 33mm, operating temperature of -20°C to +70°C
- Measuring rate is 1s to 24h, 1 x lithium (TL-5903) battery with 8years battery life
Aplikácie
Test & Measurement
Obsah
Testo 176 T4 temperature data logger with external parallel connections, Batteries, Certificate of conformity.
Poznámky
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technické údaje
Temperature
Temperature
SD Card, USB
176 Series
4 Channel
-
LCD
Lead (08-Jul-2021)
Technické dokumenty (2)
Súvisiace produkty
Našlo sa 4 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu