Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 3,590 € |
25+ | 3,400 € |
100+ | 3,300 € |
250+ | 3,200 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The 66F100 is a 8-pin SPST sub-miniature bimetallic Disc Thermostat with positive snap action. It is made of PPS (polyphenylene sulfide) base, 65% copper and 18% nickel terminal, gold-plated or overlay, silver crossbar contact. It provides accurate and reliable sensing and switching in a single device. This thermostat is ideally suited for use on printed circuit boards. Its size and shape conserves space on crowded PC boards and can be installed using auto-insertion equipment. The device is sealed to withstand wave soldering and board washing operations. It also provides fast, positive response with excellent repeatability. This thermostat is temperature tested in a computer controlled automated test equipment air-oven. Due to the ideal conditions under which it is tested, independent customer testing may be necessary to ensure that the correct calibration is utilized in the application.
- Ideal for surface and air sensing on PC boards
- Fan contact operation
- Up to 30000 life cycles at maximum standard amperage (120VAC)
- Up to 100000 life cycles at maximum gold contact amperage
- UL94V-0 Flammability rating
- 40 to 130°C Operating temperature range
Aplikácie
Computers & Computer Peripherals, Automotive, Avionics, Test & Measurement, Lighting, Security
Technické údaje
100°C
Normally Open
-
-
70°C
-
1A at 48VDC
No SVHC (20-Jun-2016)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu